Instrument Cases

What are Instrument cases?Instrument cases are types of casing used typically to enclose and protect common electronic or electrical products.How do they work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.Features and benefits: Heavy duty and light duty alternatives are available Fully enclosed models offer waterproofing, ideal for tough outdoor scenarios Fins on the sides will act as a heat sink (varies from model to model) Non slip on certain models Easily customised High and low temperature ranges offer great availability in different environments Ruggedness of the box offers high impact resistanceWhere might I use one? Outdoor LED power supply casing Enclosed switches Industrial camera housing Desktop instrument casing Printed circuit boards Measurement/Monitoring process control equipment

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 99 項產品
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Colour IP Rating Series Ventilated Carrying Handle Weight Standards Met
RS庫存編號 237-4476
BrandRS PRO
HK$287.39
單位
ABS 291 mm 264 mm 111 mm 291 x 264 x 111mm White - - No No - RoHS
RS庫存編號 237-4460
BrandRS PRO
HK$281.74
單位
ABS 291 mm 264 mm 86 mm 291 x 264 x 86mm White - - No No - RoHS
RS庫存編號 219-396
BrandRS PRO
HK$92.97
單位
ABS 190 mm 100 mm 60 mm 190 x 100 x 60mm Grey IP62 - No No - RoHS, UL 94V-0
RS庫存編號 754-6008
BrandRS PRO
HK$377.53
單位
Steel 279 mm 305 mm 131 mm 279 x 305 x 131mm Black - - Yes No - -
RS庫存編號 219-548
BrandRS PRO
HK$25.57
單位
ABS 90 mm 50 mm 24 mm 90 x 50 x 24mm Grey IP54 - No No - RoHS, UL 94V-0
RS庫存編號 468-6737
BrandRS PRO
HK$202.08
單位
Anodised Aluminium 100 mm 81.4 mm 40 mm 100 x 81.4 x 40mm Black - - Yes No - RoHS
RS庫存編號 500-011
BrandRS PRO
HK$301.77
單位
Noryl 138 mm 96 mm 96 mm 96 x 96 x 138mm Black - - No No - RoHS
RS庫存編號 237-4432
BrandRS PRO
HK$239.68
單位
ABS 231 mm 212 mm 80 mm 231 x 212 x 80mm Black - - No No - RoHS
RS庫存編號 232-298
BrandRS PRO
HK$423.02
毎盒:1 個
Box(es)
Aluminium, Steel 432 mm 200 mm 88 mm 432 x 200 x 88mm Grey - - No No - RoHS
RS庫存編號 219-403
BrandRS PRO
HK$97.09
單位
ABS 190 mm 100 mm 80 mm 190 x 100 x 80mm Grey IP54 - No No - RoHS, UL 94V-0
RS庫存編號 232-260
BrandRS PRO
HK$356.44
毎盒:1 個
Box(es)
Cold Rolled Steel 245 mm 105 mm 137 mm 245 x 137 x 105mm Grey - - No Yes - RoHS
RS庫存編號 232-103
BrandRS PRO
HK$139.98
毎盒:1 個
Box(es)
Cold Rolled Steel 88 mm 142 mm 58 mm 88 x 142 x 58mm Grey - - No No - RoHS
RS庫存編號 500-033
BrandRS PRO
HK$377.53
單位
Noryl 144 mm 138 mm 72 mm 72 x 138 x 144mm Black - - No No - RoHS
RS庫存編號 315-933
BrandRS PRO
HK$173.92
單位
Plastic 190 mm 140 mm 80 mm 190 x 140 x 80mm Grey IP54 - No No - RoHS, UL 94 HB
RS庫存編號 185-3221
BrandRS PRO
HK$290.34
單位
Anodised Aluminium 225 mm 105 mm 61 mm 225 x 105 x 61mm Black - - Yes No - RoHS
RS庫存編號 500-049
BrandRS PRO
HK$393.32
單位
Noryl 144 mm 138 mm 96 mm 96 x 138 x 144mm Black - - No No - RoHS
RS庫存編號 232-030
BrandRS PRO
HK$129.50
毎盒:1 個
Box(es)
Cold Rolled Steel 180 mm 89 mm 80 mm 180 x 89 x 80mm White - - Yes No - RoHS
RS庫存編號 237-4454
BrandRS PRO
HK$311.19
單位
ABS 291 mm 264 mm 60 mm 291 x 264 x 60mm White - - No No - RoHS
RS庫存編號 237-4426
BrandRS PRO
HK$192.89
單位
ABS 231 mm 212 mm 67 mm 231 x 212 x 67mm Black - - No No - RoHS
RS庫存編號 232-305
BrandRS PRO
HK$290.10
毎盒:1 個
Box(es)
Cold Rolled Steel 298 mm 148 mm 115 mm 298 x 148 x 115mm White - - Yes No - RoHS