Power Supply Cases

Power supply cases are robust and have been specially designed to house transformers and other components in a safe manner. Power supply cases are available in a multitude of sizes depending on the components they need to enclose. They are popular in most industries because of their safety features: Corrosion and abrasion resistance Cooling fins for heat extraction Secures the components Made from sturdy materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price External Dimensions Body Material Colour Finish IP Rating External Height External Length External Width Plug Type Series
RS庫存編號 507-466
製造零件編號516-0010
BrandHammond
HK$1,868.99
單位
366 x 221 x 241mm Aluminium Grey Powder Paint - 241 mm 366 mm 221 mm - 516
RS庫存編號 507-258
製造零件編號1210BK
BrandHammond
HK$171.04
單位
132.3 x 75.3 x 62.5mm ABS Black - - 62.5 mm 132.3 mm 75.3 mm - -