Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.
  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.
  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.
  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 176 項產品
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS庫存編號 842-8305
BrandRS PRO
HK$354.70
單位
300 mm 200 mm 200mm Steel No IP66 No Single Lock System No Grey - - No Electrical
RS庫存編號 758-6952
BrandRS PRO
HK$4,188.07
單位
400 mm 600 mm 200mm 304 Stainless Steel No IP66 Yes Quick Release Lock No Unpainted - - No Electrical
RS庫存編號 758-7034
BrandRS PRO
HK$6,240.62
單位
300 mm 300 mm 200mm 316 Stainless Steel No IP69K No Key No Unpainted - - No Electrical
RS庫存編號 775-5312
BrandRS PRO
HK$477.95
單位
300 mm 400 mm 210mm Steel No IP66 Yes Single Lock System Yes Grey - - Yes Industrial
RS庫存編號 775-5839
BrandRS PRO
HK$2,313.97
單位
1000 mm 800 mm 300mm Steel No IP66 Yes Triple Lock System Yes Grey - - Yes Electrical, Electronic, Industrial
RS庫存編號 775-5325
BrandRS PRO
HK$561.70
單位
400 mm 400 mm 210mm Steel No IP66 Yes Single Lock System Yes Grey - - Yes Electrical, Electronic, Industrial
RS庫存編號 775-5798
BrandRS PRO
HK$429.00
單位
400 mm 300 mm 150mm Steel No IP66 Yes Single Lock System Yes Grey - - Yes Electrical, Electronic, Industrial
RS庫存編號 758-7028
BrandRS PRO
HK$13,753.59
單位
600 mm 500 mm 300mm 316 Stainless Steel No IP69K No Key No Unpainted - - No Electrical
RS庫存編號 749-1829
BrandRS PRO
HK$1,762.79
單位
200 mm 200 mm 150mm 304 Stainless Steel No IP66 Yes Quick Release Lock No Unpainted - - No Electrical
RS庫存編號 769-6128
BrandRS PRO
HK$749.29
單位
500 mm 350 mm 195mm ABS No IP65 Yes Single Lock System No Grey - - Yes Electrical
RS庫存編號 746-7393
BrandRS PRO
HK$385.19
單位
280 mm 210 mm 130mm ABS No IP65 Yes Double Lock System No Grey - - Yes Electrical
RS庫存編號 758-7223
BrandRS PRO
HK$9,120.20
單位
400 mm 600 mm 200mm 316 Stainless Steel No IP69K No Key No Unpainted - - No Electrical
RS庫存編號 842-8355
BrandRS PRO
HK$2,754.41
單位
600 mm 200 mm 400mm 304 Stainless Steel No IP66 No Double Lock System No Unpainted - - No Electrical
RS庫存編號 758-7030
BrandRS PRO
HK$16,888.98
單位
800 mm 600 mm 300mm 304 Stainless Steel No IP69K No Key No Unpainted - - No Electrical
RS庫存編號 775-5334
BrandRS PRO
HK$924.24
單位
500 mm 500 mm 300mm Steel No IP66 Yes Single Lock System Yes Grey - - Yes Electrical, Electronic, Industrial
RS庫存編號 775-5316
BrandRS PRO
HK$474.76
單位
400 mm 300 mm 210mm Steel No IP66 Yes Single Lock System Yes Grey - - Yes Electrical, Electronic, Industrial
RS庫存編號 749-1822
BrandRS PRO
HK$2,168.34
單位
300 mm 250 mm 150mm 304 Stainless Steel No IP66 Yes Quick Release Lock No Unpainted - - No Electrical
RS庫存編號 758-7220
BrandRS PRO
HK$7,997.14
單位
400 mm 400 mm 200mm 316 Stainless Steel No IP69K No Key No Unpainted - - No Electrical
RS庫存編號 842-8434
BrandRS PRO
HK$1,572.66
單位
360 mm 150 mm 240mm 304 Stainless Steel No IP66 No Single Lock System No Unpainted - - No Electrical
RS庫存編號 758-7043
BrandRS PRO
HK$10,646.24
單位
800 mm 600 mm 300mm 316 Stainless Steel No IP69K No Key No Unpainted - - No Electrical