Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.
  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.
  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.
  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS庫存編號 656-5878
製造零件編號20252412.MT5
BrandBopla
HK$570.86
單位
233 mm 264 mm 69mm ABS - IP65 - - - Graphite Grey, Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 186-6980
製造零件編號41160109
BrandBopla
HK$333.51
單位
166 mm 161 mm 93mm ABS, Polycarbonate Yes IP65 No - No Light Grey - RegloCard-Plus No -
RS庫存編號 295-019
製造零件編號20203511.MT5
BrandBopla
HK$450.74
單位
203 mm 229 mm 99mm ABS - IP65 - - - Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 656-5884
製造零件編號20162401.MT5
BrandBopla
HK$339.42
單位
179 mm 199 mm - ABS, Polycarbonate Yes IP65 - - - Graphite Grey, Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 186-7012
製造零件編號41200309
BrandBopla
HK$422.25
單位
213 mm 185 mm 104.5mm ABS, Polycarbonate Yes IP65 No - No Light Grey RAL 7035 RegloCard-Plus No -
RS庫存編號 186-6974
製造零件編號41130109
BrandBopla
HK$440.10
單位
131 mm 186 mm 103mm ABS, Polycarbonate Yes IP65 No - No Light Grey - RegloCard-Plus No -
RS庫存編號 656-5907
製造零件編號20252401.MT5
BrandBopla
HK$605.52
單位
234 mm 264 mm 141mm ABS, Polycarbonate Yes IP65 - - - Graphite Grey, Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 295-429
製造零件編號20203501.MT5
BrandBopla
HK$570.07
單位
204 mm 229 mm 116mm ABS - IP65 - - - Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 656-5862
製造零件編號20202412.MT5
BrandBopla
HK$336.22
單位
203 mm 229 mm 59mm ABS - IP65 - - - Graphite Grey, Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 186-6637
製造零件編號41200609
BrandBopla
HK$303.73
單位
185 mm 213 mm 84mm ABS - IP65 - - - Light Grey RAL 7035 RegloCard-Plus - -
RS庫存編號 295-413
製造零件編號20163501.MT5
BrandBopla
HK$432.32
單位
179 mm 199 mm 106.5mm ABS - IP65 - - - Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 186-6996
製造零件編號41170109
BrandBopla
HK$439.18
單位
166 mm 161 mm 121mm ABS, Polycarbonate Yes IP65 No - No Light Grey RAL 7035 RegloCard-Plus No -
RS庫存編號 656-5856
製造零件編號20162412.MT5
BrandBopla
HK$347.43
單位
178 mm 199 mm 54mm ABS - IP65 - - - Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 186-6621
製造零件編號41170609
BrandBopla
HK$304.08
單位
161 mm 166 mm - ABS - IP65 - - - Light Grey RAL 7035 RegloCard-Plus - -
RS庫存編號 186-7028
製造零件編號41250109
BrandBopla
HK$618.77
單位
257 mm 217 mm 132.5mm ABS, Polycarbonate Yes IP54 No - No Light Grey RAL 7035 RegloCard-Plus No -
RS庫存編號 656-5890
製造零件編號20202401.MT5
BrandBopla
HK$458.84
單位
204 mm 229 mm 116mm ABS, Polycarbonate Yes IP65 - - - Graphite Grey, Light Grey RAL 7035 Bocard (Set) - -
RS庫存編號 294-937
製造零件編號20163511.MT5
BrandBopla
HK$420.31
單位
178 mm 199 mm 89mm ABS - IP65 - - - Light Grey RAL 7035 Bocard (Set) - -