Straining Screws

Straining screws (also known as riggingscrews) are a simple piece of equipment used to adjust the tension of wires or to secure loads.

How do straining screws work?

To use a straining screw, you attach the wires than need to be tensioned to the fittings at either end. Rotating the body of the straining screw pulls the ends towards one another, causing the wire to tighten, or away from each other, causing it to loosen. This piece of equipment can have different ends depending on your needs – hooks, eyes or jaws, or a combination of two of these. Jaws usually have pins to keep them securely in place.

What are straining screws used for?

Straining screws are used in applications where a wire needs to be held at a certain tension. They can also vary in size, depending on the size of the wire. You'll have seen them in action on the ropes around a boxing ring or the cables of a suspension bridge.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Material Finish End Fittings Thread Size Working Load Limit Weight Eye Diameter Closed Length End A Fitting End B Fitting Open Length
RS庫存編號 124-4847
BrandRS PRO
HK$1,107.25
單位
- Galvanised - 16mm 1.2t 830g - 384mm - - 569mm
RS庫存編號 183-5942
BrandRS PRO
HK$312.90
單位
Stainless Steel Electro Polished Jaw to Jaw M5 - 900g 5mm 130mm Jaw Jaw 190mm
RS庫存編號 124-4846
BrandRS PRO
HK$547.36
單位
- Galvanised - 12mm 0.7t 530g - 323mm - - 478mm
RS庫存編號 183-5958
BrandRS PRO
HK$512.93
單位
Stainless Steel Electro Polished Jaw to Jaw M8 - 160g 8mm 165mm Jaw Jaw 240mm