Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 905 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 435-2642
製造零件編號23867
BrandLAG
HK$687.59
單位
150mm 700kg 203mm 50mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 787-1985
製造零件編號3642ITP125P63 FLAT
BrandTente
HK$1,028.08
單位
125mm 500kg 178mm 50mm 137 x 105mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 459-0018
製造零件編號2970PJO050P40
BrandTente
HK$171.03
單位
50mm 70kg 69mm 19mm 60 x 60mm Swivel Institutional Rubber No 48 x 48mm Light Duty Non-Marking 4 6.3mm
RS庫存編號 247-8174
製造零件編號7425
BrandLAG
HK$498.33
單位
82mm 700kg 131mm 70mm 135 x 110mm Fixed Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 621-9086
BrandRS PRO
HK$765.34
單位
200mm 460kg 235mm 50mm 145 x 110mm Braked Swivel - Rubber Yes 105 x 80mm Heavy Duty - 4 11mm
RS庫存編號 435-2692
製造零件編號1072
BrandLAG
HK$570.74
單位
150mm 850kg 203mm 55mm 135 x 110mm Swivel Industrial Iron - 105 x 80mm Heavy Duty Smooth Running 4 12mm
RS庫存編號 787-1354
製造零件編號3478UOR125P62
BrandTente
HK$50.56
單位
125mm 500kg 155mm 40mm 85 x 103mm Fixed Industrial Polyamide No 60 x 80mm Heavy Duty Corrosion Resistant 4 9mm
RS庫存編號 247-8180
製造零件編號7321
BrandLAG
HK$1,181.26
單位
150mm 700kg 202mm 50mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 420-3449
BrandFlexello
HK$177.78
單位
100mm 230kg 125mm 32mm 128 x 102mm Swivel Industrial Nylon No 105 x 80mm Heavy Duty Non-Marking 4 10.5mm
RS庫存編號 787-1363
製造零件編號3470UOR200P63
BrandTente
HK$183.61
單位
200mm 350kg 240mm 50mm 137 x 105mm Swivel Industrial Polyamide No 105 x 80mm Heavy Duty Roller Bearing 4 11mm
RS庫存編號 211-676
製造零件編號429NY
BrandFlexello
HK$156.04
單位
100mm 250kg 128mm 32mm 105 x 88mm Fixed Industrial Nylon No 80 x 60mm Heavy Duty Non-Marking 4 8mm
RS庫存編號 787-1335
製造零件編號3470UOR100P62
BrandTente
HK$65.44
單位
100mm 200kg 128mm 36mm 105 x 85mm Swivel Industrial Polyamide No 80 x 60mm Heavy Duty Roller Bearing 4 9mm
RS庫存編號 667-9419
製造零件編號23603 FR
BrandLAG
HK$574.48
單位
100mm 300kg 137mm 30mm 105 x 85mm Braked Swivel Industrial PUR Yes 80 x 60mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 8mm
RS庫存編號 435-2298
製造零件編號17855 FR
BrandLAG
HK$476.10
單位
100mm 450kg 138mm 37mm 105 x 85mm Swivel Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 211-654
製造零件編號422NY
BrandFlexello
HK$220.56
單位
100mm 250kg 128mm 32mm 105 x 86mm Swivel Industrial Nylon No 80 x 60mm Heavy Duty Non-Marking 4 8mm
RS庫存編號 454-1038
製造零件編號3477UFR125P62BLUE
BrandTente
HK$240.20
單位
125mm 250kg 155mm 40mm 105 x 85mm Braked Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Dustguard, Non-Marking, Quiet Operation 4 9mm
RS庫存編號 787-1935
製造零件編號5976PJE075P54
BrandTente
HK$230.40
單位
75mm - 102mm 25mm 70 x 55mm Swivel Institutional Thermoplastic Rubber Yes 41 x 57mm Heavy Duty Corrosion Resistant 4 5.5mm
RS庫存編號 435-2248
製造零件編號16621
BrandLAG
HK$552.55
單位
200mm 450kg 249mm 50mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 12mm
RS庫存編號 454-1274
製造零件編號1678UHO050P40PAF
BrandTente
HK$55.37
單位
50mm 55kg 72mm 22mm 60 x 60mm Fixed Institutional Rubber No 48 x 48mm Light Duty Corrosion Resistant 4 6mm
RS庫存編號 611-4458
BrandRS PRO
HK$592.48
單位
63mm 250kg 103mm 30mm 90 x 90mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 9mm