Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.

Where can Castor Wheels be used?

Aircraft Assembly
Car Plant Assembly
Platform Trucks
Workbenches
Trolleys
Hospital Beds
Furniture
Racks
Luggage
Types of Castor Wheels

Castor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.

Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I clean castor wheels?

To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.

How do I measure castor wheels?

The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 389 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 435-2642
製造零件編號23867
BrandLAG
HK$687.59
單位
150mm 700kg 203mm 50mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 247-8174
製造零件編號7425
BrandLAG
HK$464.53
單位
82mm 700kg 131mm 70mm 135 x 110mm Fixed Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 435-2692
製造零件編號1072
BrandLAG
HK$469.38
單位
150mm 850kg 203mm 55mm 135 x 110mm Swivel Industrial Iron - 105 x 80mm Heavy Duty Smooth Running 4 12mm
RS庫存編號 667-9419
製造零件編號23603 FR
BrandLAG
HK$574.48
單位
100mm 300kg 137mm 30mm 105 x 85mm Braked Swivel Industrial PUR Yes 80 x 60mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 8mm
RS庫存編號 247-8180
製造零件編號7321
BrandLAG
HK$1,181.26
單位
150mm 700kg 202mm 50mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 435-2298
製造零件編號17855 FR
BrandLAG
HK$476.10
單位
100mm 450kg 138mm 37mm 105 x 85mm Swivel Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 399-4762
製造零件編號6102
BrandLAG
HK$727.42
單位
75mm 500kg 127mm 65mm 135 x 110mm Swivel Industrial Polyamide No 105 x 80mm Heavy Duty - 4 13mm
RS庫存編號 297-3966
製造零件編號15322G
BrandLAG
HK$379.92
單位
150mm 150kg 181mm 40mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Smooth Running 4 10mm
RS庫存編號 837-1316
製造零件編號37419FR
BrandLAG
HK$1,004.65
單位
200mm 850kg 250mm 50mm 110 x 135mm Braked Swivel Industrial Polyurethane Yes 80 x 105mm Heavy Duty High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear 4 12mm
RS庫存編號 435-2254
製造零件編號16621 FV
BrandLAG
HK$690.00
單位
200mm 450kg 249mm 50mm 135 x 110mm Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 12mm
RS庫存編號 667-9475
製造零件編號14112
BrandLAG
HK$68.76
單位
125mm 90kg 154mm 37.5mm 102 x 83mm Fixed Industrial Rubber No 80 x 60mm Medium Duty - 4 8mm
RS庫存編號 435-2248
製造零件編號16621
BrandLAG
HK$540.00
單位
200mm 450kg 249mm 50mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 12mm
RS庫存編號 247-8281
製造零件編號7470
BrandLAG
HK$881.16
單位
100mm 600kg 140mm 30mm 135 x 110mm Swivel Industrial PUR - 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 435-2670
製造零件編號23872 FV
BrandLAG
HK$808.79
單位
200mm 850kg 250mm 50mm 135 x 110mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 667-9586
製造零件編號18762
BrandLAG
HK$94.40
單位
80mm 120kg 106mm 30mm 102 x 83mm Swivel Industrial Polyamide Yes 80 x 60mm Medium Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 694-8731
製造零件編號12486
BrandLAG
HK$182.75
單位
200mm 230kg 240mm 50mm 135 x 110mm Fixed Industrial Rubber Yes 105 x 80mm Heavy Duty Non-Marking 4 10mm
RS庫存編號 460-0317
製造零件編號33633
BrandLAG
HK$449.98
單位
125mm 300kg 162mm 40mm 105 x 85mm Swivel Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 460-0339
製造零件編號33708
BrandLAG
HK$229.50
單位
125mm 300kg 162mm 40mm 105 x 85mm Fixed Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 837-1307
製造零件編號37413FR
BrandLAG
HK$710.88
單位
150mm 450kg 190mm 40mm 110 x 135mm Braked Swivel Industrial Polyurethane Yes 80 x 105mm Heavy Duty High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear 4 10mm
RS庫存編號 399-5131
製造零件編號18417
BrandLAG
HK$900.00
單位
200mm 1000kg 251mm 50mm 135 x 110mm Swivel Industrial Polyamide No 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 12mm