Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 904 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 435-2248
製造零件編號16621
BrandLAG
HK$552.55
單位
200mm 450kg 249mm 50mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 12mm
RS庫存編號 837-1316
製造零件編號37419FR
BrandLAG
HK$945.74
單位
200mm 850kg 250mm 50mm 110 x 135mm Braked Swivel Industrial Polyurethane Yes 80 x 105mm Heavy Duty High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear 4 12mm
RS庫存編號 297-3966
製造零件編號15322G
BrandLAG
HK$431.29
單位
150mm 150kg 181mm 40mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Smooth Running 4 10mm
RS庫存編號 420-3433
BrandFlexello
HK$87.06
單位
75mm 130kg 95mm 25mm 105 x 80mm Swivel Industrial Nylon - 86 x 60mm Medium Duty Non-Marking 4 8.4mm
RS庫存編號 914-3222
製造零件編號3678IEP200P63
BrandTente
HK$311.63
單位
200mm 600kg 240mm 50mm 137 x 105mm Fixed Industrial, Institutional, Medical Rubber No 105 x 80mm Heavy Duty - 4 11mm
RS庫存編號 435-2254
製造零件編號16621 FV
BrandLAG
HK$710.54
單位
200mm 450kg 249mm 50mm 135 x 110mm Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 12mm
RS庫存編號 399-4762
製造零件編號6102
BrandLAG
HK$827.11
單位
75mm 500kg 127mm 65mm 135 x 110mm Swivel Industrial Polyamide No 105 x 80mm Heavy Duty - 4 13mm
RS庫存編號 387-997
製造零件編號422NYBH12
BrandFlexello
HK$193.68
單位
100mm 250kg 128mm 32mm 105 x 86mm Swivel Industrial Nylon No 80 x 60mm Heavy Duty Non-Marking 1 8mm
RS庫存編號 667-9475
製造零件編號14112
BrandLAG
HK$79.62
單位
125mm 90kg 154mm 37.5mm 102 x 83mm Fixed Industrial Rubber No 80 x 60mm Medium Duty - 4 8mm
RS庫存編號 858-506
製造零件編號461PN
BrandFlexello
HK$185.90
單位
100mm 250kg 125mm 35mm 128 x 102mm Swivel Industrial PUR - 105 x 80mm Heavy Duty - 4 10mm
RS庫存編號 454-1139
製造零件編號902197
BrandTente
HK$245.18
單位
100mm 150kg 128mm 34mm 105 x 80mm Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Quiet Operation 4 9mm
RS庫存編號 787-1376
製造零件編號3478UOR200P63
BrandTente
HK$133.39
單位
200mm 700kg 240mm 50mm 115 x 137mm Fixed Industrial Polyamide No 80 x 105mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 611-4464
BrandRS PRO
HK$1,207.42
單位
96mm 1500kg 132mm 56mm 100 x 100mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Shock Absorbing 4 13mm
RS庫存編號 458-9721
製造零件編號1677UHO050P40PAF
BrandTente
HK$69.18
單位
50mm 55kg 72mm 22mm 67 x 67mm Braked Swivel Institutional Rubber Yes 48 x 48mm Light Duty Corrosion Resistant 4 6mm
RS庫存編號 470-9206
製造零件編號3470UOP200P63
BrandTente
HK$139.34
單位
200mm 350kg 240mm 50mm 137 x 105mm Swivel Industrial Polyamide No 105 x 80mm Heavy Duty Abrasion Resistant, Dustguard 4 11mm
RS庫存編號 787-1341
製造零件編號3470UOR125P62
BrandTente
HK$78.22
單位
125mm 250kg 155mm 40mm 105 x 85mm Swivel Industrial Polyamide No 80 x 60mm Heavy Duty Non-Marking, Roller Bearing 4 9mm
RS庫存編號 454-1274
製造零件編號1678UHO050P40PAF
BrandTente
HK$55.37
單位
50mm 55kg 72mm 22mm 60 x 60mm Fixed Institutional Rubber No 48 x 48mm Light Duty Corrosion Resistant 4 6mm
RS庫存編號 611-4458
BrandRS PRO
HK$592.48
單位
63mm 250kg 103mm 30mm 90 x 90mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 9mm
RS庫存編號 420-3382
BrandFlexello
HK$78.82
單位
75mm 130kg 95mm 25mm 102 x 64mm Fixed Industrial Nylon - 83 x 35mm Medium Duty Non-Marking 4 8.4mm
RS庫存編號 247-8326
製造零件編號7483
BrandLAG
HK$1,334.45
單位
150mm 1400kg 210mm 50mm 200 x 160mm Fixed Industrial PUR No 160 x 120mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 14mm