Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
顯示內容 隱藏內容

篩選條件

正在檢視 101 - 120,共 904 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 454-1094
製造零件編號3360PVO080P62PAF
BrandTente
HK$160.50
單位
80mm 70kg 108mm 35mm 105 x 85mm Swivel Industrial Rubber No 80 x 60mm Light Duty Corrosion Resistant, Dustguard, Non-Marking 4 9mm
RS庫存編號 253-5952
製造零件編號5080405
BrandGuitel
HK$65.09
單位
100mm 100kg 130mm 32mm 105 x 80mm Fixed Industrial Polyolefin Yes 80 x 60mm Heavy Duty Low Starting Resistance 4 9mm
RS庫存編號 253-6006
製造零件編號13510607
BrandGuitel
HK$408.29
單位
150mm 250kg 235mm - - Braked Swivel - - Yes 105 x 80mm Heavy Duty - 4 11mm
RS庫存編號 787-1521
製造零件編號8477UOO160P63
BrandTente
HK$538.14
單位
160mm 500kg 200mm 40mm 137 x 105mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 454-1022
製造零件編號3470UFR125P62BLUE
BrandTente
HK$156.09
單位
125mm 250kg 155mm 40mm 105 x 85mm Swivel Industrial Rubber No 80 x 60mm Heavy Duty Dustguard, Non-Marking, Quiet Operation 4 9mm
RS庫存編號 667-9592
製造零件編號18768
BrandLAG
HK$175.83
單位
125mm 200kg 160mm 40mm 135 x 110mm Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS庫存編號 297-4593
製造零件編號17186
BrandLAG
HK$296.07
單位
150mm 250kg 181mm 40mm 135 x 110mm Fixed Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS庫存編號 435-2664
製造零件編號23947
BrandLAG
HK$713.97
單位
200mm 850kg 250mm 50mm 135 x 110mm Fixed Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 454-2031
製造零件編號3478POO080P62
BrandTente
HK$78.48
單位
80mm 125kg 108mm 35mm 105 x 85mm Fixed Industrial PP No 80 x 60mm Medium Duty Corrosion Resistant 4 9mm
RS庫存編號 837-1381
製造零件編號39340
BrandLAG
HK$331.87
單位
190mm 300kg 235mm 50mm 135 x 110mm Swivel Industrial Aluminium No 105 x 75 mm, 105 x 80 mm Heavy Duty High Temperature 4 10mm
RS庫存編號 787-1941
製造零件編號3642IEP125P63
BrandTente
HK$785.13
單位
125mm 300kg 178mm 50mm 137 x 105mm Braked Swivel Industrial - Yes 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 667-9542
製造零件編號313555
BrandLAG
HK$168.28
單位
100mm 200kg 129mm 30mm 102 x 83mm Fixed Industrial PUR Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
RS庫存編號 454-1353
製造零件編號3478PVR100P62PAF
BrandTente
HK$93.46
單位
100mm 75kg 128mm 35mm 103 x 85mm Fixed Industrial Rubber No 80 x 60mm Light Duty - 4 9mm
RS庫存編號 460-0660
製造零件編號35521 FR
BrandLAG
HK$904.90
單位
150mm 370kg 192mm 40mm 135 x 110mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing 4 10mm
RS庫存編號 460-0698
製造零件編號33639
BrandLAG
HK$597.40
單位
150mm 370kg 192mm 40mm 135 x 110mm Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS庫存編號 183-2743
製造零件編號8477UAD160P63
BrandTente
HK$868.97
單位
160mm 700kg 200mm 40mm 137 x 105mm Swivel - Polyurethane Yes 105 x 80mm - - 4 11mm
RS庫存編號 470-9199
製造零件編號3478UOP160P63
BrandTente
HK$332.68
單位
160mm 350kg 180mm 50mm 137 x 115mm Fixed Industrial Polyamide No 105 x 80mm Heavy Duty Abrasion Resistant, Dustguard 4 11mm
RS庫存編號 848-9877
製造零件編號36006FR
BrandLAG
HK$440.21
單位
100mm 250kg 137mm 15mm 105 x 85mm Braked Swivel Industrial PUR Yes 80 x 60mm Heavy Duty Abrasion, High Resistance to Corrosion, Hygienic, Noiseless Running, Shocks, Smooth 4 -
RS庫存編號 460-0373
製造零件編號33714
BrandLAG
HK$207.18
單位
150mm 370kg 192mm 40mm 135 x 110mm Fixed Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS庫存編號 296-2859
BrandRS PRO
HK$513.82
單位
100mm 110kg 160mm 30mm 73 x 73mm Fixed - Rubber No 58 x 58mm Medium Duty Quiet Operation, Shock Absorbing 4 6.5mm