Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
顯示內容 隱藏內容

篩選條件

正在檢視 121 - 140,共 903 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 400-198
製造零件編號13817222
BrandGuitel
HK$442.99
單位
125mm 300kg 161mm 42mm 135 x 110mm Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Non-Marking 4 -
RS庫存編號 787-1433
製造零件編號3478UAR200P63 red
BrandTente
HK$272.73
單位
200mm 700kg 240mm 46mm 115 x 137mm Fixed Industrial PUR No 80 x 105mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 696-0841
製造零件編號26158
BrandLAG
HK$185.10
單位
125mm 200kg 160mm 30mm 102 x 83mm Fixed Industrial PUR Yes 80 x 60mm Heavy Duty Long Working Life, Oil and Grease Resistant, Quiet Operation 4 8mm
RS庫存編號 667-9453
製造零件編號12262G
BrandLAG
HK$136.71
單位
125mm 120kg 154mm 37.5mm 102 x 83mm Swivel Industrial Rubber No 80 x 60mm Medium Duty Non-Marking 4 8mm
RS庫存編號 247-8310
製造零件編號7473
BrandLAG
HK$2,183.19
單位
150mm 1400kg 210mm 50mm 200 x 160mm Swivel Industrial PUR No 160 x 120mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 14mm
RS庫存編號 297-3893
製造零件編號21136 FR
BrandLAG
HK$565.48
單位
150mm 250kg 181mm 40mm 135 x 110mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 10mm
RS庫存編號 399-4914
製造零件編號7305
BrandLAG
HK$650.25
單位
100mm 300kg 145mm 30mm 105 x 85mm Swivel Industrial PUR No 80 x 60mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 8mm
RS庫存編號 787-2063
製造零件編號9958FTP160P65
BrandTente
HK$3,292.32
單位
160mm 1800kg 235mm 50mm 200 x 160mm Fixed Industrial PUR No 160 x 120mm Heavy Duty Abrasion Resistant, Low Profile, Quiet Operation 4 15mm
RS庫存編號 171-8306
BrandRS PRO
HK$71.03
單位
80mm 150kg 108mm 35mm 105 x 85mm Fixed - Elastic No 80 x 60mm Heavy Duty Corrosion Resistance - 9mm
RS庫存編號 460-0187
製造零件編號35306
BrandLAG
HK$296.87
單位
100mm 250kg 129mm 40mm 102 x 83mm Fixed Industrial PUR No 80 x 60mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing 4 8mm
RS庫存編號 297-3916
製造零件編號21142
BrandLAG
HK$740.00
單位
200mm 370kg 240mm 50mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 10mm
RS庫存編號 828-6265
BrandRS PRO
HK$85.91
單位
100mm 125kg 128mm 35mm 102 x 84mm Swivel General Purpose PP No 80 x 60mm Medium Duty Top Plate Fitting 4 8mm
RS庫存編號 667-9582
製造零件編號18877
BrandLAG
HK$262.55
單位
200mm 300kg 240mm 50mm 135 x 110mm Fixed Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS庫存編號 914-3184
製造零件編號3677IEP125P63
BrandTente
HK$254.54
單位
125mm 300kg 164mm 40mm 137 x 105mm Braked Swivel Industrial, Institutional, Medical Rubber Yes 105 x 80mm Heavy Duty - 4 11mm
RS庫存編號 858-972
製造零件編號TSE125AS04L
BrandRevvo
HK$424.88
單位
125mm 120kg 155mm 35mm 135 x 110mm Braked Swivel - Rubber Yes 80 x 60mm Medium Duty Anti-Static 4 11mm
RS庫存編號 435-2686
製造零件編號1092
BrandLAG
HK$390.90
單位
150mm 850kg 203mm 55mm 135 x 110mm Fixed Industrial Iron Yes 105 x 80mm Heavy Duty Smooth Running 4 12mm
RS庫存編號 297-3950
製造零件編號15522G
BrandLAG
HK$340.35
單位
150mm 150kg 181mm 40mm 135 x 110mm Fixed Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Non-Marking, Smooth Running 4 10mm
RS庫存編號 460-0597
製造零件編號35606
BrandLAG
HK$295.38
單位
100mm 250kg 137mm 40mm 105 x 85mm Fixed Industrial PUR No 80 x 60mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing 4 8mm
RS庫存編號 420-8832
製造零件編號28209
BrandLAG
HK$374.20
單位
125mm 250kg 160mm 35mm 102 x 83mm Fixed Industrial Thermoplastic Yes 80 x 60mm Heavy Duty High Temperature, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 297-3809
製造零件編號17136 FR
BrandLAG
HK$514.80
單位
150mm 250kg 181mm 40mm 135 x 110mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm