Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 111 項產品
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS庫存編號 696-1015
製造零件編號26271 FR FE
BrandLAG
HK$384.75
單位
160mm 12mm Yes Single Bolt Industrial 300kg PUR 196mm Heavy Duty - - Abrasion Resistant, Quiet Operation 50mm Die Cast Aluminium
RS庫存編號 694-8790
製造零件編號16434 FE
BrandLAG
HK$323.00
單位
160mm 12mm - Single Bolt Industrial 300kg Rubber 196mm Heavy Duty - - Abrasion Resistant, Quiet Operation 50mm Die Cast Aluminium
RS庫存編號 227-0368
製造零件編號21230 FR HB
BrandLAG
HK$395.00
單位
100mm 12mm Yes Single Bolt Industrial 150kg PUR 128mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 30mm Polyamide
RS庫存編號 227-0380
製造零件編號21231 HB
BrandLAG
HK$335.00
單位
125mm 12mm - Single Bolt Industrial 150kg PUR 154mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 30mm Polyamide
RS庫存編號 227-0295
製造零件編號21227 FR HB
BrandLAG
HK$345.00
單位
80mm 12mm Yes Single Bolt Industrial 100kg PUR 106mm Medium Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 25mm Polyamide
RS庫存編號 227-0431
製造零件編號17227 HB
BrandLAG
HK$182.75
單位
80mm 12mm - Single Bolt Industrial 150kg Polyamide 106mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 30mm Polyamide
RS庫存編號 337-9854
製造零件編號28306 HB
BrandLAG
HK$305.00
單位
100mm 12mm - Single Bolt Industrial 150kg Thermoplastic 128mm Heavy Duty - - High Temperature, Low Rolling Resistance, Shock Resistant 30mm Thermoplastic
RS庫存編號 694-8800
製造零件編號12662 FR FB
BrandLAG
HK$205.00
單位
125mm 12mm Yes Single Bolt Industrial 120kg Rubber 154mm Medium Duty - - - 37.5mm Steel
RS庫存編號 696-0781
製造零件編號32503BFC
BrandLAG
HK$149.17
單位
100mm 12mm - Single Bolt Industrial 150kg Rubber 129mm Heavy Duty - - Abrasion Resistant, Quiet Operation, Shock Absorbing 40mm Polyamide
RS庫存編號 694-8816
製造零件編號12654G FB
BrandLAG
HK$90.90
單位
80mm 12mm - Single Bolt Industrial 60kg Rubber 106mm Light Duty - - Non-Marking 25mm Steel
RS庫存編號 694-8804
製造零件編號12678 FR FE
BrandLAG
HK$330.00
單位
160mm 12mm Yes Single Bolt Industrial 180kg Rubber 196mm Heavy Duty - - - 45mm Steel
RS庫存編號 297-3815
製造零件編號17236 FR HC
BrandLAG
HK$530.00
單位
150mm 12mm Yes Single Bolt Industrial 250kg Polyamide 181mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 40mm Polyamide
RS庫存編號 227-0239
製造零件編號15712G FR HB
BrandLAG
HK$345.00
單位
125mm 12mm Yes Single Bolt Industrial 110kg Rubber 154mm Medium Duty - - Abrasion Resistant 37.5mm Thermoplastic
RS庫存編號 694-8850
製造零件編號14304 FR FB
BrandLAG
HK$131.00
單位
80mm 12mm Yes Single Bolt Industrial 50kg Rubber 106mm Light Duty - - Non-Marking 25mm Thermoplastic
RS庫存編號 694-8822
製造零件編號12654G FR FB
BrandLAG
HK$151.00
單位
80mm 12mm Yes Single Bolt Industrial 60kg Rubber 106mm Light Duty - - Non-Marking 25mm Steel
RS庫存編號 694-8807
製造零件編號16427 FR FB
BrandLAG
HK$275.00
單位
100mm 12mm Yes Single Bolt Industrial 120kg Rubber 128mm Medium Duty - - Abrasion Resistant, Quiet Operation 40mm Die Cast Aluminium
RS庫存編號 667-9627
製造零件編號18962 FB
BrandLAG
HK$104.90
單位
80mm 10mm - Single Bolt Industrial 120kg Polyamide 106mm Medium Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 30mm Polyamide
RS庫存編號 227-0100
製造零件編號15704G HB
BrandLAG
HK$240.00
單位
80mm 12mm - Single Bolt Industrial 55kg Rubber 106mm Light Duty - - Abrasion Resistant 25mm Thermoplastic
RS庫存編號 694-8787
製造零件編號12662 FB
BrandLAG
HK$143.50
單位
125mm 12mm - Single Bolt Industrial 120kg Rubber 154mm Medium Duty - - - 37.5mm Steel
RS庫存編號 694-8826
製造零件編號12658G FR FB
BrandLAG
HK$164.50
單位
100mm 12mm Yes Single Bolt Industrial 80kg Rubber 128mm Medium Duty - - Non-Marking 30mm Steel