Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
顯示內容 隱藏內容

篩選條件

正在檢視 321 - 326,共 326 項產品
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS庫存編號 322-1941
製造零件編號2477PJP075P30CHC10X90
BrandTente
HK$139.45
單位
75mm 10mm Yes Single Bolt Institutional, Medical 75kg Rubber 100mm Light Duty - - Non-Marking 25mm PP
RS庫存編號 183-2721
製造零件編號2475YGO050P30-11
BrandTente
HK$150.27
單位
50mm - Yes Bolt Hole - 100kg - 69mm - - - - 19mm PP
RS庫存編號 201-2904
BrandRS PRO
HK$20.793
/個 (每包:4個)
單位
50mm M10 No Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS庫存編號 694-8807
製造零件編號16427 FR FB
BrandLAG
HK$281.20
單位
100mm 12mm Yes Single Bolt Industrial 120kg Rubber 128mm Medium Duty - - Abrasion Resistant, Quiet Operation 40mm Die Cast Aluminium
RS庫存編號 509-6876
製造零件編號31529BHC
BrandLAG
HK$390.10
單位
125mm 12mm - Single Bolt Industrial 180kg Rubber 160mm Heavy Duty - - Abrasion Resistant, Quiet Operation, Shock Absorbing 40mm Polyamide
RS庫存編號 694-8804
製造零件編號12678 FR FE
BrandLAG
HK$338.40
單位
160mm 12mm Yes Single Bolt Industrial 180kg Rubber 196mm Heavy Duty - - - 45mm Steel