Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
顯示內容 隱藏內容

篩選條件

正在檢視 101 - 120,共 326 項產品
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS庫存編號 227-0576
製造零件編號17231 FR HB
BrandLAG
HK$344.92
單位
125mm 12mm Yes Single Bolt Industrial 150kg Polyamide 154mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 30mm Polyamide
RS庫存編號 795-6180
製造零件編號5925UJI065L51-10 DOM23 ALU
BrandTente
HK$146.20
毎包:4 個
Bag(s)
65mm - Yes Blind Hole Furniture 50kg Rubber 68mm Light Duty - - Shock Resistant 42mm Polyamide
RS庫存編號 322-2073
製造零件編號2477UYP125P30CHC10X90
BrandTente
HK$238.64
單位
125mm 10mm Yes Threaded Stem Institutional, Medical 100kg Rubber 162mm Medium Duty - - Anti-Static 32mm Steel
RS庫存編號 313-2677
BrandRS PRO
HK$24.168
/個 (每包:4個)
單位
40mm - Yes Push In Furniture 50kg Nylon 46mm Light Duty 9.5mm - Twin Wheel 38mm Nylon
RS庫存編號 459-0074
製造零件編號2477PJP075P30-11
BrandTente
HK$186.93
單位
75mm 11mm Yes Single Bolt Institutional 75kg Rubber 100mm Light Duty - - Non-Marking 25mm PP
RS庫存編號 828-6328
BrandRS PRO
HK$58.23
單位
50mm 10mm Yes Single Bolt General Purpose 50kg PP 72mm Light Duty - - Impact Resistant 20mm -
RS庫存編號 795-6183
製造零件編號5920UJI075L51-10 DOM20 ALU
BrandTente
HK$131.10
毎包:4 個
Bag(s)
75mm - - Blind Hole Furniture 50kg Rubber 77mm Light Duty - - Shock Resistant 53mm Polyamide
RS庫存編號 696-0822
製造零件編號36648 FC
BrandLAG
HK$261.40
單位
125mm 12mm - Single Bolt - 200kg PUR 160mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Absorbing, Washable 40mm Polyamide
RS庫存編號 694-8829
製造零件編號12662G FB
BrandLAG
HK$122.06
單位
125mm 12mm - Single Bolt Industrial 120kg Rubber 154mm Medium Duty - - Non-Marking 37.5mm Steel
RS庫存編號 795-6171
製造零件編號5920UJI065L51-10 DOM23 ALU
BrandTente
HK$97.93
毎包:4 個
Bag(s)
65mm - - Blind Hole Furniture 50kg Rubber 68mm Light Duty - - Shock Resistant 42mm Polyamide
RS庫存編號 227-0239
製造零件編號15712G FR HB
BrandLAG
HK$356.13
單位
125mm 12mm Yes Single Bolt Industrial 110kg Rubber 154mm Medium Duty - - Abrasion Resistant 37.5mm Thermoplastic
RS庫存編號 313-2734
BrandRS PRO
HK$27.683
/個 (每包:4個)
單位
50mm M8 Yes Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS庫存編號 696-0797
製造零件編號32509BFRFC
BrandLAG
HK$279.82
單位
125mm 12mm Yes Single Bolt Industrial 180kg Rubber 160mm Heavy Duty - - Abrasion Resistant, Quiet Operation, Shock Absorbing 40mm Polyamide
RS庫存編號 696-0737
製造零件編號14312G FR FB
BrandLAG
HK$167.48
單位
125mm 12mm Yes Single Bolt Industrial 110kg Rubber 154mm Medium Duty - - Abrasion Resistant 37.5mm Thermoplastic
RS庫存編號 694-8826
製造零件編號12658G FR FB
BrandLAG
HK$169.31
單位
100mm 12mm Yes Single Bolt Industrial 80kg Rubber 128mm Medium Duty - - Non-Marking 30mm Steel
RS庫存編號 696-0793
製造零件編號32503BFRFC
BrandLAG
HK$276.64
單位
100mm 12mm Yes Single Bolt Industrial 150kg Rubber 129mm Heavy Duty - - Abrasion Resistant, Quiet Operation, Shock Absorbing 40mm Polyamide
RS庫存編號 211-531
BrandRS PRO
HK$190.845
/個 (每包:2個)
單位
63mm M10 No Threaded Stem Furniture 75kg Rubber 76mm Light Duty - - Anti-Static - -
RS庫存編號 694-8775
製造零件編號12658 FB
BrandLAG
HK$125.15
單位
100mm 12mm - Single Bolt Industrial 80kg Rubber 128mm Medium Duty - - - 30mm Steel
RS庫存編號 270-2477
製造零件編號311407
BrandGuitel
HK$27.80
單位
32mm 6.5mm - Single Bolt Furniture 20daN Rubber 46mm Light Duty - - - 14mm PP
RS庫存編號 520-478
製造零件編號318653
BrandGuitel
HK$400.58
單位
125mm 12mm Yes Single Bolt - 80daN Thermoplastic 158mm Medium Duty - - - 25mm -