Tyred Wheels

Tyred wheels are used with castors to absorb shock, roll over small objects and minimise vibration. They come in a variety of sizes and are made from durable materials for longer life and improved wear.

Types of tyred wheels

Tyred wheels are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane tyred wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber tyred wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Why use tyred wheels?

Tyred wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture proof, they're ideal for heavy duty applications and will work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 82 項產品
Results per page
Description Price Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS庫存編號 471-279
製造零件編號FTF 230X82-Ø45 NL82 5 X 14
BrandTente
HK$941.86
單位
1300kg Solid PUR Cast Iron Casted, Corrosion Resistant Plain Bore 230mm 82mm - 45mm 82mm Brown
RS庫存編號 787-2048
製造零件編號ITP200x50-Ø20 flat
BrandTente
HK$539.74
單位
1600kg - - - Corrosion Resistant Ball Bearing 200mm 50mm - 20mm 60mm Yellow
RS庫存編號 454-1432
製造零件編號PVR250-25LM58
BrandTente
HK$115.77
單位
250kg Solid Rubber PP Ageing Resistant Roller Bearing 250mm 50mm - 25mm 58mm Black
RS庫存編號 471-253
製造零件編號FTP 125X50-Ø20 NL55
BrandTente
HK$472.24
單位
1100kg Solid PUR Cast Iron Casted, Corrosion Resistant Ball Bearing 125mm 50mm - 20mm 54mm Brown
RS庫存編號 471-231
製造零件編號FTF 230X70-Ø45 5XØ14
BrandTente
HK$457.54
單位
1300kg Solid PUR Cast Iron Casted, Corrosion Resistant Plain Bore 230mm 70mm - 45mm 82mm Brown
RS庫存編號 459-0103
製造零件編號FTP125/50X20
BrandTente
HK$409.21
單位
550kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Ball Bearing 125mm 50mm - 20mm 60mm -
RS庫存編號 471-203
製造零件編號ETX 085X80-Ø20 NL85 TYPE A
BrandTente
HK$308.54
單位
800kg - - - - Ball Bearing 85mm 80mm - 20mm 85mm -
RS庫存編號 471-213
製造零件編號ETX 085X80-Ø12 NL85 TYPE A
BrandTente
HK$308.19
單位
800kg - - - - Ball Bearing 85mm 80mm - 12mm 85mm -
RS庫存編號 471-241
製造零件編號ETX 085X80-Ø20 NL85 TYPE E
BrandTente
HK$308.54
單位
1600kg - - - - Ball Bearing 85mm 80mm - 20mm 85mm -
RS庫存編號 787-2039
製造零件編號ITP160x50-Ø20 flat
BrandTente
HK$449.25
單位
1600kg Solid PUR Aluminium Casted, Corrosion Resistant Ball Bearing 160mm 50mm - 20mm 60mm Yellow
RS庫存編號 471-275
製造零件編號FTP 100X40-ØØ15 NL40
BrandTente
HK$278.22
單位
700kg Solid PUR Cast Iron Casted, Corrosion Resistant Ball Bearing 100mm 40mm - 15mm 40mm Brown
RS庫存編號 471-229
製造零件編號ETX 080X70-Ø20 NL75 TYPE A
BrandTente
HK$279.14
單位
650kg - - - - Ball Bearing 80mm 70mm - 20mm 75mm -
RS庫存編號 787-2026
製造零件編號IEP125x50-Ø20
BrandTente
HK$212.90
單位
600kg Solid Rubber Aluminium Corrosion Resistant, Vulcanized Ball Bearing 125mm 50mm - 20mm 60mm Black
RS庫存編號 787-2041
製造零件編號ITP250x55-Ø20 flat
BrandTente
HK$705.39
單位
800kg Solid PUR Aluminium Corrosion Resistant, Vulcanized Ball Bearing 250mm 50mm - 20mm 60mm Yellow
RS庫存編號 471-219
製造零件編號ETX 080X80-Ø12 NL85 TYPE A
BrandTente
HK$288.97
單位
700kg - - - - Ball Bearing 80mm 80mm - 12mm 85mm -
RS庫存編號 458-9800
製造零件編號PVR200/50X20LM58
BrandTente
HK$104.68
單位
205kg Solid Rubber PP Ageing Resistant Roller Bearing 200mm 50mm - 20mm 58mm Black
RS庫存編號 183-2748
製造零件編號PVR080X30-12
BrandTente
HK$44.62
單位
- - Rubber PP - Roller Bearing 80 - - - - Black
RS庫存編號 787-2079
製造零件編號HUR100/36X12PAF White
BrandTente
HK$94.72
單位
320kg Solid Polyamide Rubber Quiet Operation Roller Bearing 100mm 36mm - 12mm 44mm White
RS庫存編號 471-235
製造零件編號ETX 085X60-Ø20 NL65 TYPE A
BrandTente
HK$263.92
單位
600kg - - - - Ball Bearing 85mm 60mm - 20mm 65mm -
RS庫存編號 471-247
製造零件編號ETX 085X105-Ø12 NL110 TYPE A
BrandTente
HK$368.14
單位
1000kg - - - - Ball Bearing 85mm 105mm - 12mm 110mm -