Tyred Wheels

Tyred wheels are used with castors to absorb shock, roll over small objects and minimise vibration. They come in a variety of sizes and are made from durable materials for longer life and improved wear.

Types of tyred wheels

Tyred wheels are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane tyred wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber tyred wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Why use tyred wheels?

Tyred wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture proof, they're ideal for heavy duty applications and will work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS庫存編號 694-9043
製造零件編號12062G
BrandLAG
HK$59.73
單位
120kg Solid Rubber Steel Abrasion Resistant Roller Bearing 125mm 37.5mm - 12mm 40mm Black, White
RS庫存編號 694-9046
製造零件編號12054G
BrandLAG
HK$44.69
單位
60kg Solid Rubber Steel Abrasion Resistant Roller Bearing 80mm 25mm - 12mm 40mm Black, White
RS庫存編號 247-9335
製造零件編號9072
BrandLAG
HK$70.00
單位
230kg Solid PUR Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant Plain Bore 125mm 30mm 29mm 15mm 40mm -
RS庫存編號 247-8382
製造零件編號13104 G
BrandLAG
HK$32.04
單位
55kg Solid Rubber Thermoplastic Abrasion Resistant Plain Bore 80mm 25mm - 12mm 40mm Black, Grey
RS庫存編號 460-0553
製造零件編號4513/X
BrandLAG
HK$245.00
單位
400kg Solid PUR Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant Roller Bearing 150mm 40mm 43mm 20mm 50mm -
RS庫存編號 278-6100
製造零件編號9054
BrandLAG
HK$285.00
單位
550kg Solid PUR Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant Roller Bearing 200mm 50mm 52mm 20mm 60mm -
RS庫存編號 247-8398
製造零件編號13108 G
BrandLAG
HK$45.70
單位
85kg Solid Rubber Thermoplastic Abrasion Resistant Plain Bore 100mm 30mm - 12mm 40mm Black, Grey
RS庫存編號 509-6652
製造零件編號30108B
BrandLAG
HK$72.25
單位
150kg Solid Rubber Polyamide Abrasion Resistant, Quiet Operation, Shock Absorbing Plain Bore 100mm 40mm 27mm 15mm 40mm Black, Blue
RS庫存編號 301-3683
製造零件編號8330
BrandLAG
HK$445.00
單位
800kg Solid PUR Die Cast Aluminium Abrasion Resistant, Oil and Grease Resistant, Quiet Operation Roller Bearing 200mm 50mm 56mm 20mm 60mm -
RS庫存編號 278-5949
製造零件編號13128
BrandLAG
HK$68.50
單位
135kg Solid Rubber Thermoplastic - Plain Bore 160mm 45mm - 20mm 60mm Black
RS庫存編號 694-9049
製造零件編號12058G
BrandLAG
HK$44.56
單位
80kg Solid Rubber Steel Abrasion Resistant Roller Bearing 100mm 30mm - 12mm 40mm Black, White
RS庫存編號 667-9431
製造零件編號7009 CC
BrandLAG
HK$265.60
單位
330kg Solid PUR Cast Iron Abrasion Resistant, Oil and Grease Resistant, Quiet Operation Ball Bearing 125mm 30mm 46mm 15mm 40mm -
RS庫存編號 399-5204
製造零件編號4520
BrandLAG
HK$56.95
單位
120kg Solid PUR Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant Plain Bore 80mm 24mm 22mm 10mm 28mm -
RS庫存編號 278-5961
製造零件編號9046
BrandLAG
HK$125.38
單位
350kg Solid PUR Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Resistant Roller Bearing 150mm 40mm 43mm 20mm 50mm -
RS庫存編號 460-0682
製造零件編號35071X
BrandLAG
HK$245.00
單位
400kg Solid PUR Nylon Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing Roller Bearing 150mm 50mm 43mm 20mm 50mm Blue
RS庫存編號 460-0070
製造零件編號35066
BrandLAG
HK$173.50
單位
300kg Solid PUR Nylon Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing Roller Bearing 125mm 40mm 48mm 15mm 40mm Blue
RS庫存編號 247-8427
製造零件編號2055
BrandLAG
HK$208.25
單位
300kg Solid Rubber Die Cast Aluminium Abrasion Resistant, Quiet Operation Roller Bearing 160mm 50mm 55mm 20mm 60mm Black
RS庫存編號 460-0604
製造零件編號35058X
BrandLAG
HK$145.00
單位
250kg Solid PUR Nylon Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing Roller Bearing 100mm 40mm 47mm 15mm 40mm Blue
RS庫存編號 333-7901
製造零件編號8032 CC
BrandLAG
HK$420.00
單位
800kg Solid PUR Die Cast Aluminium Abrasion Resistant, Oil and Grease Resistant, Quiet Operation Ball Bearing 200mm 50mm 56mm 20mm 60mm -
RS庫存編號 694-9052
製造零件編號12076G
BrandLAG
HK$88.82
單位
180kg Solid Rubber Steel Abrasion Resistant Roller Bearing 160mm 40mm - 15mm 50mm Black, White