Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads. Ball transfer units are either surface mounted, recess mounted or spring loaded.
Ball transfer units are available in materials such as chrome and stainless steel.
Types of Ball Transfer Units
Surface mount ball transfer units can be fastened down and secured to a flat surface.
Recessed mount ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.
Spring loaded ball transfer units are strengthened with a spring which allows them to carry a high load capacity.
Applications
Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:
• Air cargo
• Material handling
• Assembly lines
• Machine tables

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Mounting Type Maximum Load Ball Diameter Load Ball Material Small Ball Material Case Material Flange Diameter Flange Dimensions Stud Diameter Stud Length Flange Length Flange Width
RS庫存編號 687-691
製造零件編號101923
BrandALWAYSE
HK$181.98
單位
Stud 125kg 25.4mm Steel - Steel - - - 40mm - -
RS庫存編號 687-859
製造零件編號545013
BrandALWAYSE
HK$272.97
單位
Circular Flange 550kg 45mm Steel - Steel 75mm - - - - -
RS庫存編號 331-5759
製造零件編號7128
BrandALWAYSE
HK$294.41
單位
Bolt 135kg 25.4mm Steel - Steel - - - - - -
RS庫存編號 331-4649
製造零件編號7120
BrandALWAYSE
HK$255.00
單位
Press Fit 135kg 25.4mm Steel - Steel - - - - - -
RS庫存編號 913-0882
製造零件編號515-2-15
BrandALWAYSE
HK$104.77
單位
Circular Flange 38kg 15.8mm Stainless Steel - Stainless Steel 31mm - - - - -
RS庫存編號 331-5743
製造零件編號7106
BrandALWAYSE
HK$98.07
單位
Bolt 35kg 12.7mm Steel - Steel - - - - - -
RS庫存編號 687-837
製造零件編號522013
BrandALWAYSE
HK$51.27
單位
Circular Flange 120kg 22mm Steel - Steel 45mm - - - - -
RS庫存編號 687-584
製造零件編號300613
BrandALWAYSE
HK$30.99
單位
3-Hole Flange 25kg 19mm Steel - Steel 61mm - - - - -
RS庫存編號 445-9816
製造零件編號602511525
BrandALWAYSE
HK$229.79
單位
Stud 240kg 25.4mm Stainless Steel - Steel - - M10 - - -
RS庫存編號 687-792
製造零件編號100513
BrandALWAYSE
HK$66.60
單位
4-Hole Flange 55kg 25.4mm Steel - Steel - 65 x 38mm - - 65mm 38mm
RS庫存編號 743-1341
製造零件編號ACR50LH
BrandALWAYSE
HK$48.80
單位
Stud 20kg 50mm Rubber - - - - 13.5mm - - -
RS庫存編號 687-809
製造零件編號200313
BrandALWAYSE
HK$157.50
單位
4-Hole Flange 140kg 40mm Steel - Steel - 58.7 x 58.7mm - - 58.7mm 58.7mm
RS庫存編號 687-944
製造零件編號100615
BrandALWAYSE
HK$89.79
單位
2-Hole Flange 55kg 25.4mm Stainless Steel - Stainless Steel - 69 x 51mm - - 69mm 51mm
RS庫存編號 687-988
製造零件編號522015
BrandALWAYSE
HK$136.89
單位
Circular Flange 90kg 22mm Stainless Steel - Stainless Steel 45mm - - - - -
RS庫存編號 687-607
製造零件編號102213
BrandALWAYSE
HK$61.06
單位
3-Hole Flange 125kg 32mm Steel - Steel 73.7mm - - - - -
RS庫存編號 331-5816
製造零件編號7152
BrandALWAYSE
HK$640.00
單位
Inverted Flange 1000kg 38.1mm Steel - Steel - 76.2 x 76.2mm - - 76.2mm 76.2mm
RS庫存編號 687-922
製造零件編號10031533
BrandALWAYSE
HK$103.28
單位
Stud 55kg 25.4mm Stainless Steel - Stainless Steel - - M8 33mm - -
RS庫存編號 687-887
製造零件編號102215
BrandALWAYSE
HK$129.54
單位
3-Hole Flange 125kg 32mm Stainless Steel - Stainless Steel 73.7mm - - - - -
RS庫存編號 331-4661
製造零件編號7125
BrandALWAYSE
HK$465.10
單位
Inverted Flange 320kg 25.4mm Steel - Steel - 76.2 x 76.2mm - - 76.2mm 76.2mm
RS庫存編號 743-1331
製造零件編號ACR35LH
BrandALWAYSE
HK$38.40
單位
Stud 15kg 35mm Rubber - - - - 13.5mm - - -