Shelving Accessories

A perfect way to store both small and large loads, shelving systems can be customised to fit most applications. The modular form allows most units to be made larger or smaller, with the addition of more shelves and even supports. When buying shelving systems, size is typically the first and most important factor to ensure suitability for the items to be stored. Once the correct size is understood, understanding if the system has the load capacity to match your requirements is important for make sure you are safely using the unit to avoid failure, collapse and injury.Shelving systems come in both metal and plastic and will respectively have different max load capacities, with some metal units using wooden shelves.Shelving accessories consist of: Shelf kits Trays Bookends Slotted angles Tension plates Rear cladding Louvered panels Adjustable shelves

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price System Load Capacity Height Width Depth Length Material Colour
RS庫存編號 135-7285
製造零件編號92049002P
HK$1,839.66
單位
- 99.79kg - 470mm 650mm - Steel Grey
RS庫存編號 135-7241
製造零件編號852769-49
HK$616.35
單位
- 50kg - 890mm 400mm - Steel Grey
RS庫存編號 135-7253
製造零件編號860024-49
HK$549.27
單位
- - - 30mm 60mm 1359mm Steel Grey
RS庫存編號 135-7240
製造零件編號852283-49
HK$562.82
單位
- 50kg - 890mm 300mm - Steel Grey
RS庫存編號 135-7261
製造零件編號860367-49
HK$537.58
單位
- - - 30mm 60mm 996mm - Grey
RS庫存編號 135-7233
製造零件編號836028-49
HK$497.30
單位
- 50kg - 740mm 300mm - Steel Grey
RS庫存編號 135-7299
製造零件編號AT507
HK$724.20
單位
Modular Shelving 40kg - 700mm 500mm - - Light Grey
RS庫存編號 135-7242
製造零件編號852770-49
HK$603.50
單位
- 50kg - 740mm 400mm - Steel Grey
RS庫存編號 135-7287
製造零件編號92049006P
HK$2,307.90
單位
- 99.79kg - 720mm 650mm - Steel Grey