Adjustable Feet

Adjustable feet are used for levelling and supporting structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the levelling of stabilisation.


RS Components offer an extensive range of products suitable for light-duty and heavy-duty applications. All metal machine feet are ideal for heavy-duty items. The base material can consist of galvanised steel, nickel-plated steel, stainless steel or zinc-plated steel. The footing material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.


What are Adjustable Feet used for?


Adjustable feet are used as stability tools in machinery to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. They are also used in the packaging industry where precision alignment and balance levels are required for the special machinery to function.


Where can I use Adjustable Feet?


Here are just a few good examples of where you can use adjustable feet:



  • When raising furniture or machinery, the adjustable thread offers more height you can add for stability.

  • To level off an object articulating and tilting feet help with un-even surfaces or varying heights.

  • To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides a great level of shock absorption.

  • When frequent height adjustment is required, feet can be used to help e.g. portable stands and stalls.


Types of Adjustable Feet



  • Fixed feet - with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.

  • Articulating feet - allow a deviation of up to 8 degrees and are used for balancing structures on uneven surfaces.

  • Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 251 項產品
Results per page
Description Price Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series
RS庫存編號 328-9436
製造零件編號A095/029
HK$130.15
單位
600kg M12 75mm 10° PA Reinforced Nylon Stainless Steel 55mm - 102mm - - - -
RS庫存編號 302-3315
製造零件編號A040/016
HK$30.383
/個 (每包:4個)
單位
500kg M10 75mm 10° PA Reinforced Nylon Zinc Plated Steel 50mm - 98mm - - - -
RS庫存編號 434-3395
製造零件編號A105/006
HK$158.79
單位
350kg M12 100mm 3.5° Stainless Steel Stainless Steel 50mm - 125mm - - - -
RS庫存編號 182-2659
製造零件編號A195/001
HK$341.15
單位
2000kg M20 150mm 10° PA Reinforced Nylon Stainless Steel 100mm - 199mm - - - -
RS庫存編號 405-2572
製造零件編號A200/008
HK$250.03
單位
1250kg M12 150mm 10° Stainless Steel Stainless Steel 60mm - 175mm - - - -
RS庫存編號 223-4542
製造零件編號A070/001
HK$208.09
單位
1000kg M12 75mm 10° Steel Nickel Plated Steel 55mm - 105mm - - - -
RS庫存編號 434-3389
製造零件編號A105/008
HK$170.32
單位
350kg M12 150mm 3.5° Stainless Steel Stainless Steel 50mm - 175mm - - - -
RS庫存編號 328-9442
製造零件編號A095/030
HK$152.29
單位
600kg M12 125mm 10° PA Reinforced Nylon Stainless Steel 55mm - 152mm - - - -
RS庫存編號 328-9290
製造零件編號A080/014
HK$295.40
單位
1500kg M12 75mm 10° Stainless Steel Stainless Steel 55mm - 105mm - - - -
RS庫存編號 196-5339
BrandRS PRO
HK$223.34
1 對 1 套
Pair(s)
1600kg M16 100mm 30° - Mild Steel 83mm - 130mm 45mm 115mm - -
全新
RS庫存編號 224-5808
BrandRS PRO
HK$823.21
單位
1500kg M24 250mm 10° Rubber Stainless Steel 100mm - 294mm 294mm - - -
RS庫存編號 196-5340
BrandRS PRO
HK$329.08
1 對 1 套
Pair(s)
1600kg M16 30mm 30° - Stainless Steel 83mm - 130mm 45mm 115mm - -
全新
RS庫存編號 224-5809
BrandRS PRO
HK$630.58
單位
3000kg M20 200mm 10° Rubber Mild Steel 120mm - 241.5mm 241.5mm - - -
RS庫存編號 196-5350
BrandRS PRO
HK$341.66
單位
700kg M12 100mm 10° Stainless Steel Stainless Steel 60mm - 132mm 45mm 115mm - -
RS庫存編號 456-1414
製造零件編號A089/006
HK$752.12
單位
2500kg M20 92mm 10° Steel Stainless Steel 100mm - 186mm 160mm 110mm - -
RS庫存編號 405-2730
製造零件編號A310/025
HK$937.21
單位
640kg M20 200mm Powder Coated Nickel Plated Steel 150mm - 235mm - - - -
RS庫存編號 196-5341
BrandRS PRO
HK$243.76
1 對 1 套
Pair(s)
1600kg M16 150mm 30° - Mild Steel 83mm - 180mm 45mm 115mm - -
全新
RS庫存編號 224-5810
BrandRS PRO
HK$662.83
單位
3000kg M24 150mm 10° Rubber Mild Steel 120mm - 191.5mm 191.5mm - - -
RS庫存編號 434-3216
製造零件編號A105/001
HK$147.76
單位
350kg M10 50mm 3.5° Stainless Steel Stainless Steel 50mm - 75mm - - - -
全新
RS庫存編號 224-5792
BrandRS PRO
HK$151.72
單位
1500kg M16 150mm 30° Polyamide Mild Steel 65mm - 183mm 183mm - - -