Dampers & Stops

A damper is a valve or plate that stops or regulates the float of an interior duct, chimney, air handler or different air-coping equipment. A damper can be used to cut off important aircon (heating or cooling) to an unused room, or to regulate it for room –by – room temperature and weather control.

How does a damper works?
Enter the shock absorber, or snubber, a device that controls undesirable spring movement via a system referred to as dampening. Shock absorbers slow down and reduce the importance of vibratory motions by means of turning the kinetic electricity of suspension motion into warmness power that may be dissipated through hydraulic fluid.
Features and Benefits:
● Easy to install
● High efficiency when used as a mount or buffer
● Flexible in moving machines
● Efficient in cutting off the energy costs such as monthly bills which benefits house owners too

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Type Damper Material Base Material Mounting Style Thread Size Base Plate Dimensions Shore Hardness Damper Spacing Maximum Static Load Repeated Shock Energy Exceptional Shock Energy Repeated Shock Deflection Repeated Shock Reaction Base Plate Diameter
RS庫存編號 327-0454
製造零件編號512608
HK$144.79
單位
Conical Stop Rubber - Threaded Stud M10 60mm - - - 27J 70J 18mm 550daN 60mm
RS庫存編號 408-8199
製造零件編號51408575
HK$395.94
單位
Progressive Stop Rubber Metal Base Plate - 85 x 85mm - 20mm - 280J 850J 40mm 1700daN -
RS庫存編號 327-0476
製造零件編號512700
HK$144.14
單位
Conical Stop Rubber - Threaded Stud M10 72mm - - - 50J 150J 26mm 550daN 72mm
RS庫存編號 720-3332
製造零件編號2425VP18-60
BrandFIBET
HK$32.31
/個 (每包:4個)
單位
Conical Stop Rubber Zinc Plated Steel Threaded Stud M6 - - - - - - - - -
RS庫存編號 126-5961
BrandRS PRO
HK$142.78
毎包:4 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 30 x 30mm 60 Shore A - 56kg - - - - 30mm
RS庫存編號 126-5957
BrandRS PRO
HK$140.77
毎包:8 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M5 - 60 Shore A - 10kg - - - - 10mm
RS庫存編號 126-5962
BrandRS PRO
HK$148.70
毎包:2 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 50 x 48mm 50 Shore A - 64kg - - - - 50mm
RS庫存編號 126-5958
BrandRS PRO
HK$94.83
毎包:4 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M6 20 x 24mm 60 Shore A - 45kg - - - - 20mm
RS庫存編號 162-3247
BrandRS PRO
HK$79.68
單位
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 184kg - - - - 50mm
RS庫存編號 408-8177
製造零件編號51408560
HK$395.94
單位
Progressive Stop Rubber Metal Base Plate - 85 x 85mm - 20mm - 170J 500J 40mm 1200daN -
RS庫存編號 254-7668
製造零件編號512502
HK$101.02
單位
Conical Stop Rubber - Threaded Stud M8 50mm - - - 40J 120J 32mm 370daN 50mm
RS庫存編號 126-5964
BrandRS PRO
HK$177.59
毎包:2 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 230kg - - - - 50mm
RS庫存編號 126-5963
BrandRS PRO
HK$124.07
毎包:2 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 184kg - - - - 50mm
RS庫存編號 254-7674
製造零件編號E1FH781S01
HK$992.99
單位
Damper Silicone Rubber - Base Plate M5 54 x 54mm - - 1.5 → 3.5kg - - - - -
RS庫存編號 195-2938
製造零件編號BPM-3
BrandRichco
HK$0.683
/個 (每包:50個)
單位
Bumper Silicone Rubber - Pull Through - - - - - - - - - -
RS庫存編號 126-5959
BrandRS PRO
HK$99.57
毎包:4 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 20 x 25mm 55 Shore A - 48kg - - - - 20mm
RS庫存編號 327-0482
製造零件編號512721
HK$144.14
單位
Conical Stop Rubber - Threaded Stud M12 72mm - - - 50J 150J 26mm 550daN 72mm
RS庫存編號 126-5965
BrandRS PRO
HK$158.76
毎包:2 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 50 x 64mm 50 Shore A - 70kg - - - - 50mm
RS庫存編號 408-8183
製造零件編號51411075
HK$671.07
單位
Progressive Stop Rubber Metal Base Plate - 110 x 110mm - 30mm - 550J 1500J 50mm 3400daN -
RS庫存編號 254-7652
製造零件編號512501
HK$79.70
單位
Conical Stop Rubber - Threaded Stud M8 50mm - - - 30J 90J 25mm 340daN 50mm