Castor Wheels

What are Castor Wheels?

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries.

Where can Castor Wheels be used?

  • Aircraft Assembly
  • Car Plant Assembly
  • Platform Trucks
  • Workbenches
  • Trolleys
  • Hospital Beds
  • Furniture
  • Racks
  • Luggage

Types of Castor Wheels

Castor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.

Swivel - Allow the wheels to track in any direction

Fixed - Allow the object to move in a linear direction

Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I measure castor wheels?

The measurement of a castor is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 120 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 400-132
製造零件編號379967
BrandGuitel
HK$172.99
單位
125mm 200kg 157mm 35mm 105 x 85mm Fixed Industrial Polyamide Yes 80 x 60mm Heavy Duty Impact Resistant 4 9mm
RS庫存編號 253-5980
製造零件編號5161015
BrandGuitel
HK$100.33
單位
125mm 125kg 158mm 37mm 105 x 80mm Fixed Industrial Polyolefin Yes 80 x 60mm Heavy Duty Low Starting Resistance 4 9mm
RS庫存編號 399-921
製造零件編號14010851
BrandGuitel
HK$852.24
單位
200mm 1000kg 250mm 50mm 140 x 110mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Abrasion Resistant, Corrosion Resistant 4 12mm
RS庫存編號 270-2540
製造零件編號21831410
BrandGuitel
HK$87.40
單位
50mm 60kg 74mm 18mm 60 x 60mm Swivel Furniture, Institutional PP Yes 40 x 40mm Light Duty - 4 6.5mm
RS庫存編號 400-003
製造零件編號66527
BrandGuitel
HK$45.24
單位
50mm 40kg 72mm 18mm 50 x 50mm Braked Swivel Furniture Rubber Yes 37.5 x 34mm Light Duty Non-Marking 4 6.5mm
RS庫存編號 253-5520
製造零件編號5083052
BrandGuitel
HK$52.22
單位
50mm 50kg 68mm 24mm 67 x 48mm Fixed Industrial Rubber Yes 55 x 30mm Light Duty Quiet Operation 4 6.5mm
RS庫存編號 253-5766
製造零件編號13517222
BrandGuitel
HK$463.66
單位
125mm 250kg 165mm 42mm 135 x 110mm Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4 11mm
RS庫存編號 236-8437
製造零件編號5160520
BrandGuitel
HK$83.40
單位
125mm 125kg 158mm 38mm 105 x 80mm Fixed Industrial Rubber Yes 80 x 60mm Medium Duty Impact Resistant, Quiet Operation 4 9mm
RS庫存編號 253-5536
製造零件編號1083067
BrandGuitel
HK$65.20
單位
65mm 65kg 85mm 27mm 75 x 60mm Swivel Industrial Rubber No 55 x 40mm Light Duty Quiet Operation 4 7mm
RS庫存編號 236-8409
製造零件編號5280420
BrandGuitel
HK$83.63
單位
100mm 100kg 130mm 30mm 105 x 80mm Fixed Industrial Rubber Yes 80 x 60mm Medium Duty Impact Resistant, Quiet Operation 4 9mm
RS庫存編號 253-5722
製造零件編號1277221
BrandGuitel
HK$191.51
單位
100mm 150kg 127mm 32mm 105 x 80mm Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4 9mm
RS庫存編號 270-2411
製造零件編號13810651
BrandGuitel
HK$629.54
單位
150mm 400kg 195mm 40mm 135 x 110mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Abrasion Resistant, Corrosion Resistant 4 11mm
RS庫存編號 253-5542
製造零件編號5083067
BrandGuitel
HK$59.29
單位
65mm 65kg 85mm 27mm 75 x 60mm Fixed Industrial Rubber No 55 x 40mm Heavy Duty Quiet Operation 4 7mm
RS庫存編號 400-154
製造零件編號5087210
BrandGuitel
HK$75.17
單位
80mm 80kg 107mm 32mm 105 x 80mm Fixed Industrial Rubber Yes 80 x 60mm Medium Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4 9mm
RS庫存編號 400-093
製造零件編號12757210
BrandGuitel
HK$134.16
單位
80mm 80kg 107mm 32mm 105 x 80mm Braked Swivel Industrial Rubber Yes 80 x 60mm Medium Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4 9mm
RS庫存編號 253-5873
製造零件編號5080105
BrandGuitel
HK$39.93
單位
50mm 50kg 67mm 22mm 67 x 48mm Fixed Industrial Polyolefin Yes 55 x 30mm Light Duty Low Starting Resistance 4 6.5mm
RS庫存編號 253-5738
製造零件編號12707211
BrandGuitel
HK$302.29
單位
100mm 150kg 127mm - 105 x 80mm Braked Swivel - - Yes 80 x 60mm Heavy Duty - 4 -
RS庫存編號 236-8443
製造零件編號2160520
BrandGuitel
HK$106.85
單位
125mm 125kg 158mm 38mm 105 x 80mm Swivel Industrial Rubber No 80 x 60mm Medium Duty Impact Resistant, Quiet Operation 4 9mm
RS庫存編號 520-579
製造零件編號368652
BrandGuitel
HK$384.60
單位
100mm 80kg 130mm 25mm 65 x 65mm Swivel - PP - 50 x 40mm Heavy Duty - 4 -
RS庫存編號 829-3162
製造零件編號373841
BrandGuitel
HK$200.77
單位
100mm 200kg 132mm 36mm 105 x 85mm Fixed Industrial Rubber No 80 x 60mm Heavy Duty Good Starting Effort, Metal Shaving, Non-Marking, Quiet Material Handling 4 9mm