Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 41 項產品
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS庫存編號 520-602
製造零件編號275098000
BrandGuitel
HK$167.16
單位
75mm M10 - Threaded Stem Furniture, Institutional, Medical 80daN PUR 95mm Medium Duty - 25mm Quiet Operation 52mm PP
RS庫存編號 270-2499
製造零件編號313302
BrandGuitel
HK$52.51
單位
50mm 8.4mm - Single Bolt Furniture 30daN Rubber 69mm Light Duty - - - 18mm PP
RS庫存編號 618-8011
製造零件編號155301400
BrandGuitel
HK$107.48
單位
80mm M12 - Threaded Stem Institutional 70daN Rubber 110mm Light Duty - 60mm Non-Marking Quiet Operation 25mm PP
RS庫存編號 270-2512
製造零件編號21031200
BrandGuitel
HK$105.25
單位
50mm 10.5mm - Single Bolt Institutional 60daN Thermoplastic 73mm Light Duty - - - 18mm Plastex
RS庫存編號 520-624
製造零件編號2030540000
BrandGuitel
HK$167.24
單位
125mm 12mm - Single Bolt - 100daN Rubber 165mm Medium Duty - - Anti-Static 32mm Polyamide
RS庫存編號 520-664
製造零件編號320653
BrandGuitel
HK$521.96
單位
125mm 12mm Yes Single Bolt - 80daN Thermoplastic 158mm Medium Duty - - - 25mm -
RS庫存編號 520-539
製造零件編號120640001
BrandGuitel
HK$597.93
單位
150mm 12mm - Single Bolt - 70daN PUR 175mm Light Duty - - Non-Marking 32mm Polyamide
RS庫存編號 520-658
製造零件編號320623
BrandGuitel
HK$351.50
單位
60mm 12mm Yes Single Bolt - 60daN Thermoplastic 86mm Light Duty - - - 25mm -
RS庫存編號 253-6107
製造零件編號313707
BrandGuitel
HK$105.48
單位
75mm - - Single Bolt Medical 60kg Rubber 110mm Light Duty - - Non-Marking 25mm PP
RS庫存編號 520-668
製造零件編號320633
BrandGuitel
HK$375.40
單位
80mm 12mm Yes Single Bolt - 70daN Thermoplastic 108mm Heavy Duty - - - 25mm -
RS庫存編號 618-8033
製造零件編號155311400
BrandGuitel
HK$113.96
單位
100mm M12 - Threaded Stem Institutional 80daN Rubber 134mm Medium Duty - 60mm Non-Marking, Quiet Operation 32mm PP
RS庫存編號 618-8027
製造零件編號155301420
BrandGuitel
HK$131.83
單位
80mm M12 Yes Threaded Stem Institutional 70daN Rubber 110mm Light Duty - 60mm Easy Access Brake Pedal, Non-Marking, Quiet Operation 25mm PP
RS庫存編號 520-585
製造零件編號2031552150
BrandGuitel
HK$603.34
單位
150mm - Yes Stem Medical 150daN Thermoplastic 198.5mm Heavy Duty - - Abrasion Resistant, Long Working Life, Non-Marking, Washable 32mm Polyamide
RS庫存編號 306-2613
製造零件編號313722
BrandGuitel
HK$87.40
單位
75mm 10.5mm Yes Single Bolt Furniture 50kg Rubber 100mm Light Duty - - - 24mm PP
RS庫存編號 253-6129
製造零件編號313807
BrandGuitel
HK$116.80
單位
100mm 12.5mm - Single Bolt Industrial, Medical 70kg Rubber 132mm Light Duty - - Non-Marking 24mm PP
RS庫存編號 618-8061
製造零件編號155321420
BrandGuitel
HK$186.01
單位
125mm M12 Yes Threaded Stem Institutional 90daN Rubber 158mm Medium Duty - 60mm Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS庫存編號 520-472
製造零件編號318643
BrandGuitel
HK$351.50
單位
100mm 12mm Yes Single Bolt - 80daN Thermoplastic 130mm Medium Duty - - - 25mm -
RS庫存編號 270-2506
製造零件編號313322
BrandGuitel
HK$65.78
單位
50mm - Yes Single Bolt Furniture 40daN Rubber 69mm Light Duty - - Non-Marking 17mm PP
RS庫存編號 253-6113
製造零件編號313727
BrandGuitel
HK$127.90
單位
75mm 10.5mm Yes Single Bolt Industrial, Medical 60daN Rubber - Light Duty - - Non-Marking 21mm PP
RS庫存編號 270-2477
製造零件編號311407
BrandGuitel
HK$27.80
單位
32mm 6.5mm - Single Bolt Furniture 20daN Rubber 46mm Light Duty - - - 14mm PP