Plastic Sheets

Plastic sheets are made of strong, durable plastic or plastic-like materials and are suitable for various applications and are available in either plain or perforated form. They are typically used across a wide range of industries such as:

  • Construction Industry
  • Food Technology
  • Mechanical Engineering
  • Electronics Industry
  • Automotive Industry
  • Aircraft and Aerospace Technology

Plastic sheets come in a variety of different colours or clear and are available in different lengths and widths. Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size.

Types of Plastic Sheet:

Clear polycarbonate sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects including many roofing applications.

Polymethyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard-plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.

Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. Rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories and window frames. Flexible form is used in plumbing, electrical cable installation, flooring, signage and inflatable products. It is one of the most widely used plastics in everyday items, due to it being a low-cost, lightweight and strong material.

Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethene sheeting can be used to seal off rooms and cover materials to protect against dust or water.

Perforated plastic sheets come in a range of hole layouts, hole sizes, open area percentages and pattern numbers. They are suitable for a wide range of applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 248 項產品
Results per page
Description Price Colour Form Length Width Thickness Material Laminated Density Tensile Strength Hardness Flammability Rating Hole Size Hole Layout Water Absorption
RS庫存編號 193-5430
BrandRS PRO
HK$510.61
毎批:1 個
Lot(s)
Black Full 500mm 500mm 10mm PA No 1.15g/cm³ 75 MPa - UL 94 HB - - 6%
RS庫存編號 374-402
BrandTufnol
HK$280.04
毎批:2 個
Lot(s)
Brown Full 590mm 285mm 2mm SRBF Yes 1.36g/cm³ - - - - - -
RS庫存編號 193-5452
BrandRS PRO
HK$791.56
毎批:1 個
Lot(s)
Black Full 500mm 500mm 20mm PA No 1.15g/cm³ 75 MPa - UL 94 HB - - 6%
RS庫存編號 769-8736
BrandRS PRO
HK$175.13
單位
Clear Full 305mm 625mm 3mm PC No 1.2g/cm³ 62 MPa - UL 94 - - 0.35%
RS庫存編號 514-679
BrandRS PRO
HK$770.61
單位
Beige Full 500mm 50mm 5mm PEEK No 1.32g/cm³ 95 MPa M 99 Rockwell UL 94 V-0 - - 0.5%
RS庫存編號 825-253
BrandRS PRO
HK$421.83
毎批:2 個
Lot(s)
Clear Full 500mm 400mm 6mm PMMA No 1.41g/cm³ 65 MPa M 90 Rockwell - - - 0.005%
RS庫存編號 197-0118
BrandRS PRO
HK$2,419.49
毎批:1 個
Lot(s)
White Full 300mm 300mm 25mm PTFE No 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 - - 0.3%
RS庫存編號 434-295
BrandRS PRO
HK$112.76
毎批:1 個
Lot(s)
Clear Full 500mm 300mm 3mm PMMA No 1.41g/cm³ 65 MPa M 90 Rockwell - - - 0.005%
RS庫存編號 282-0711
BrandRS PRO
HK$245.70
毎批:1 個
Lot(s)
Black Full 500mm 300mm 6mm PA No 1.14g/cm³ 75 MPa M 88 Rockwell UL 94 HB - - 8 to 9%
RS庫存編號 282-0575
BrandRS PRO
HK$907.55
毎批:3 個
Lot(s)
White Full 600mm 300mm 1.5mm PTFE No 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 - - 0.3%
RS庫存編號 680-779
BrandRS PRO
HK$999.94
毎批:2 個
Lot(s)
Grey Full 1000mm 500mm 9mm PVC No 1.47g/cm³ 55 MPa Shore D 65 to 80 DIN 4102 B1 - - 0.2%
RS庫存編號 194-1148
BrandTufnol®
HK$426.44
毎批:1 個
Lot(s)
Brown Full 590mm 285mm 10mm SRBP Yes 1.36g/cm³ - - - - - 0.01
RS庫存編號 809-9698
BrandRS PRO
HK$114.46
單位
White Full 600mm 600mm 2.5mm PVC No - 54 MPa Shore D 60 - - - -
RS庫存編號 408-3863
BrandRS PRO
HK$620.95
毎批:1 個
Lot(s)
Black Full 500mm 500mm 20mm PEHD No 0.95 → 0.96g/cm³ 25 MPa 50 Ball Indentation UL 94 HB - - 0.02%
RS庫存編號 184-7181
BrandRS PRO
HK$570.12
單位
Natural Full 500mm 500mm 10mm PA No 1.15g/cm³ 60 (Wet) MPa, 85 (Dry) MPa 170 Ball Indentation UL 94 HB - - 6 to 7%
RS庫存編號 824-654
BrandRS PRO
HK$255.80
毎批:2 個
Lot(s)
Clear Full 500mm 400mm 3mm PMMA No 1.41g/cm³ 65 MPa M 90 Rockwell - - - 0.005%
RS庫存編號 197-0051
BrandRS PRO
HK$594.21
毎批:1 個
Lot(s)
White Full 300mm 300mm 6mm PTFE No 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 - - 0.3%
RS庫存編號 129-858
BrandRS PRO
HK$2,592.48
毎批:1 個
Lot(s)
Beige Full 500mm 50mm 20mm PEEK No 1.32g/cm³ 95 MPa M 99 Rockwell UL 94 V-0 - - 0.5%
RS庫存編號 824-525
BrandRS PRO
HK$517.53
毎批:3 個
Lot(s)
Clear Full 500mm 400mm 5mm PMMA No 1.41g/cm³ 65 MPa M 90 Rockwell - - - 0.005%
RS庫存編號 771-386
BrandTufnol®
HK$1,658.34
毎批:1 個
Lot(s)
White Full 590mm 285mm 10mm GRP Yes 1.36g/cm³ - - - - - 0.15