Plastic Sheets

What are Plastic Sheets?

Plastic sheets are made of strong, durable plastic or plastic-like materials and are suitable for various applications and are available in either plain or perforated form. They are typically used across a wide range of industries such as: -

  • Construction Industry
  • Food Technology
  • Mechanical Engineering 
  • Electronics Industry
  • Automotive Industry
  • Aircraft and Aerospace Technology

Plastic sheets come in a variety of different colours or clear and are available in different lengths and widths. Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size.

Types of Plastic Sheet

Clear polycarbonate sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects including many roofing applications. 

Polymethyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard-plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.

Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. Rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories and window frames. Flexible form is used in plumbing, electrical cable installation, flooring, signage and inflatable products. It is one of the most widely used plastics in everyday items, due to it being a low-cost, lightweight and strong material. 

Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethene sheeting can be used to seal off rooms and cover materials to protect against dust or water.

Perforated plastic sheets come in a range of hole layouts, hole sizes, open area percentages and pattern numbers. They are suitable for a wide range of applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Colour Form Length Width Thickness Material Laminated Density Tensile Strength Hardness Flammability Rating Water Absorption Thermal Conductivity Maximum Operating Temperature
RS庫存編號 500-5195
製造零件編號UR-75
HK$38.67
毎包:10 個
Bag(s)
Black Solid 67.5mm 42.5mm 5mm PUR - - - - - - - -
RS庫存編號 500-5139
製造零件編號UR-30
HK$10.30
毎包:10 個
Bag(s)
Black Solid 24.5mm 14.5mm 5mm PUR - - - - - - - -