Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Material Thickness Length Width Number of Sheets Colour
RS庫存編號 681-407
BrandRS PRO
HK$193.44
毎批:8 個
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 305mm 152mm 8 Blue, Brown, Green, Orange, Red, Transparent, Whte, Yellow
RS庫存編號 519-018
BrandRS PRO
HK$1,950.97
單位
Brass 0.001 → 0.015in 12in 6in 12 Yellow
RS庫存編號 314-0527
BrandRS PRO
HK$500.29
整套:1 個
Set(s)
Spring Steel 0.01 in, 0.015 in, 0.018 in, 0.02 in, 0.022 in 12in 0.625 in, 1.5 in 6 -
RS庫存編號 681-249
BrandRS PRO
HK$1,168.47
毎批:8 個
Lot(s)
Brass 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS庫存編號 518-728
BrandRS PRO
HK$2,623.25
單位
Brass 0.05 → 0.8mm 300mm 150mm 10 Yellow
RS庫存編號 770-816
BrandRS PRO
HK$460.84
毎批:8 個
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 457mm 305mm 8 Black, Blue, Green, Grey, Natural, Orange, Red, Yellow
RS庫存編號 124-8477
製造零件編號TMAS 380
BrandSKF
HK$16,951.05
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 340 -
RS庫存編號 518-946
BrandRS PRO
HK$2,083.68
單位
Stainless Steel 0.05 → 0.5mm 300mm 150mm 8 Red
RS庫存編號 204-4496
製造零件編號TMAS 720
BrandSKF
HK$25,927.05
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm, 125 mm 50 mm, 75 mm, 100 mm, 125 mm 10, 20 Grey
RS庫存編號 124-8478
製造零件編號TMAS 50/KIT
BrandSKF
HK$4,177.61
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50mm 50mm 170 Blue
RS庫存編號 484-6939
BrandRS PRO
HK$1,735.69
毎盒:50 個
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 100mm 100mm 10 -
RS庫存編號 484-6923
BrandRS PRO
HK$1,484.81
毎盒:50 個
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 75mm 75mm 10 -
RS庫存編號 484-6917
BrandRS PRO
HK$747.00
毎盒:50 個
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 50mm 50mm 10 -
RS庫存編號 518-778
BrandRS PRO
HK$924.56
單位
Plastic 0.0005 → 0.030in 20in 5in 14 Assorted
RS庫存編號 124-8476
製造零件編號TMAS 360
BrandSKF
HK$15,582.30
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm 50 mm, 75 mm, 100 mm 360 -
RS庫存編號 680-145
BrandRS PRO
HK$747.21
毎批:8 個
Lot(s)
Steel 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS庫存編號 124-8480
製造零件編號TMAS 100/KIT
BrandSKF
HK$7,683.27
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100mm 100mm 170 Blue
RS庫存編號 518-891
BrandRS PRO
HK$1,151.62
單位
Steel 0.001 → 0.015in 12in 6in 12 Green
RS庫存編號 124-8479
製造零件編號TMAS 75/KIT
BrandSKF
HK$6,108.56
單位
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 75mm 75mm 170 Blue
RS庫存編號 518-867
BrandRS PRO
HK$1,714.87
單位
Steel 0.05 → 0.8mm 300mm 150mm 10 Green