Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 355 項產品
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS庫存編號 264-9354
HK$315.00
單位
Silicone Tape - 2mm 900mm 50mm - - - - -
RS庫存編號 240-674
製造零件編號9030------10000001
HK$1,105.19
單位
Copper Coated Non-Woven PET Fabric Tape - 0.11mm 1m 1m +210°C - - - 1GHz
RS庫存編號 772-0316
製造零件編號CLS-015-15X30
BrandUVOX
HK$114.11
單位
Carbon Silicone Surface Mount - 1.5mm 300mm 150mm +200°C - -40°C -40 → +200°C 10GHz
RS庫存編號 772-0293
製造零件編號WIS-1-1-015-100-NA
BrandUVOX
HK$359.32
單位
Silicone Surface Mount - 1.5mm 900mm 100mm +200°C - -65°C -65 → +200°C -
RS庫存編號 163-5212
製造零件編號354003
HK$318.539
個 (以毎盒:25)
單位
Ferrite Self-Adhesive WE-FSFS 0.3mm 120mm 120mm +85°C - -40°C -40 → +85°C 13.56MHz
RS庫存編號 772-0304
製造零件編號WIS-2-1-020-050-NA
BrandUVOX
HK$306.22
單位
Silicone Surface Mount - 2mm 900mm 50mm +200°C - -65°C -65 → +200°C -
RS庫存編號 240-371
製造零件編號6391R1W---G210Z297
HK$124.814
個 (以毎盒:5)
單位
Copper Coated Non-Woven PET Fabric Self-Adhesive - 0.11mm 297mm 210mm +210°C - - - 1GHz
RS庫存編號 163-3506
製造零件編號30403S
HK$576.878
個 (以毎袋:50)
單位
Ferrite, Rubber Tape WE-FAS 0.3mm 330mm 210mm +90°C - -40°C -40 → +85°C -
RS庫存編號 823-5374
製造零件編號364004
HK$145.13
單位
Ferrite Self-Adhesive WE-FSFS 0.1mm 60mm 60mm +85°C - -25°C -25 → +85°C 13.56MHz
RS庫存編號 163-5220
製造零件編號364004
HK$136.112
個 (以毎盒:30)
單位
Ferrite Self-Adhesive WE-FSFS 0.1mm 60mm 60mm +85°C - -40°C -40 → +105°C 13.56MHz
RS庫存編號 736-2147
製造零件編號30403S
HK$1,466.47
單位
Ferrite, Rubber Tape - 0.3mm 330mm 210mm +90°C - -20°C -20 → +90°C -
RS庫存編號 823-5358
製造零件編號354003
HK$339.64
單位
Ferrite Self-Adhesive WE-FSFS 0.3mm 120mm 120mm +85°C - -40°C -40 → +85°C 13.56MHz
RS庫存編號 181-5608
製造零件編號M4(100)-240X240T0800
BrandKEMET
HK$207.397
個 (以毎袋:20)
單位
Polymer base blended with micron sized magnetic powders Self-Adhesive M4 0.1mm 240mm 240mm +105°C - -40°C -40 → +105°C 13.56MHz
RS庫存編號 181-5584
製造零件編號EFF4(05)-240X240T0800
BrandKEMET
HK$1,102.828
個 (以毎袋:10)
單位
Polymer base blended with micron sized magnetic powders Self-Adhesive EFF 0.5mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C 10GHz
RS庫存編號 181-5701
製造零件編號RM4A(02)-90X70T0800
BrandKEMET
HK$98.046
個 (以毎袋:50)
單位
Polymer base blended with micron sized magnetic powders Self-Adhesive RM4A 0.2mm 90mm 70mm +85°C - -40°C -40 → +105°C 13.56MHz
RS庫存編號 181-5707
製造零件編號M4(100)-90X70T0800
BrandKEMET
HK$53.513
個 (以毎袋:50)
單位
Polymer base blended with micron sized magnetic powders Self-Adhesive M4 0.1mm 90mm 70mm +105°C - -40°C -40 → +105°C 13.56MHz
RS庫存編號 181-5609
製造零件編號M4(200)-240X240
BrandKEMET
HK$325.031
個 (以毎袋:20)
單位
Polymer base blended with micron sized magnetic powders Tape M4 0.2mm 240mm 240mm +105°C - -40°C -40 → +105°C 13.56MHz
RS庫存編號 181-5585
製造零件編號EFG2(03)-240X240
BrandKEMET
HK$664.906
個 (以毎袋:10)
單位
Polymer base blended with micron sized magnetic powders Tape EFG 0.3mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C 10GHz
RS庫存編號 772-0262
製造零件編號CSR-07-25X25
BrandUVOX
HK$169.03
單位
Reinforced Carbon Surface Mount - 0.7mm 250mm 250mm +500°C - -200°C -200 → +500°C 1GHz
RS庫存編號 181-5702
製造零件編號RM4A(02)-185X70T0800
BrandKEMET
HK$349.068
個 (以毎袋:25)
單位
Polymer base blended with micron sized magnetic powders Self-Adhesive RM4A 0.2mm 185mm 70mm +85°C - -40°C -40 → +105°C 13.56MHz