Shielding Strips

Shielding strips (also known as finger strips) are designed for sealing gaps in enclosures such as castings, pressed metal enclosures, and electronic cabinets. They are used for electromagnetic shielding where sealing is not required.

Shielding strips are designed for computer, telecommunications and industrial enclosure applications.

What are shielding strips made of?

Shielding strips consist of a durable and electrically conductive fabric wrappedover a sponge core. Their outer fabricishighly­ conductive and provides a high level of electromagnetic shielding. They can be attached easily thanks to a strong double-sided self-adhesive strip on one side. They come in a range of different materials and dimensions, including copper, nickel and silicone.

Why use shielding strips?

Shielding strips are suitable for use on most enclosure doors, cabinets or boxes which will be opened and closed frequent and don't have an environmental seal. They offer protection from dust and moisture as well as being resistant to abrasion. They can recover up to 90% of their original size after being compressed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 276 項產品
Results per page
Description Price Material Fixing Method Thickness Length Width
RS庫存編號 772-0271
製造零件編號FS-036-094-SA-T
BrandUVOX
HK$98.69
單位
Beryllium Copper Self-Adhesive 3.6mm 406mm 9.4mm
RS庫存編號 240-315
製造零件編號6395R1W---00190010
HK$324.73
單位
NI/CU Polyester Non Woven Self-Adhesive 0.21mm 10m 19mm
RS庫存編號 264-9477
製造零件編號FOF-1006-AC
BrandUVOX
HK$76.006
/個 (每包:5個)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 3.2mm 1m 4.8mm
RS庫存編號 783-8833
製造零件編號DHR10x10NI-N4V0-1000
BrandMTC
HK$90.98
單位
Nickel Copper Alloy, PUR Tape 10mm 1m 10mm
RS庫存編號 264-9461
製造零件編號FOF-2009-AC
BrandUVOX
HK$68.736
/個 (每包:5個)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 3.6mm 1m 6.4mm
RS庫存編號 773-4277
製造零件編號331171302030
HK$9.794
個 (以毎袋:5)
單位
Gold Plated Beryllium Copper Mounting Screw 3mm 3.15mm 2mm
RS庫存編號 772-0307
製造零件編號ECM-1-1-1051-AC
BrandUVOX
HK$517.88
單位
Neoprene, Steel Self-Adhesive - 10m 9mm
RS庫存編號 783-8855
製造零件編號DRE10x0,5NI-N4V0-1000 with foam core
BrandMTC
HK$55.34
單位
Nickel Copper Alloy, PUR Tape 0.5mm 1m 10mm
RS庫存編號 773-7204
製造零件編號3021003
HK$118.94
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 3mm 1m 10mm
RS庫存編號 772-0253
製造零件編號WMC-2-2-(ECM-5-2-4003)-AC
BrandUVOX
HK$260.23
單位
Neoprene Self-Adhesive 4mm 5m 14mm
RS庫存編號 163-4332
製造零件編號3020502
HK$88.052
個 (以毎袋:100)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 5mm
RS庫存編號 773-7217
製造零件編號3021508
HK$145.40
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 8mm 1m 15mm
RS庫存編號 212-0367
製造零件編號38401106
HK$489.712
個 (以毎袋:5)
單位
Nickel-plated Graphite, Silicone - 3.81mm 1m 2.79mm
RS庫存編號 773-7245
製造零件編號3030605
HK$158.63
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 5mm 1m 6mm
RS庫存編號 212-0368
製造零件編號38401106
HK$556.46
單位
Nickel-plated Graphite, Silicone - 3.81mm 1m 2.79mm
RS庫存編號 163-3906
製造零件編號3020604
HK$85.019
個 (以毎袋:100)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 4mm 1m 6mm
RS庫存編號 772-0259
製造零件編號FS-060-150-SA-T
BrandUVOX
HK$207.98
單位
Beryllium Copper Self-Adhesive 6mm 457mm 15mm
RS庫存編號 163-4361
製造零件編號3030605
HK$122.885
個 (以毎袋:100)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 5mm 1m 6mm
RS庫存編號 212-0470
製造零件編號3851160
HK$319.78
單位
Copper Beryllium (CuBe) with nickel plating Clip On 4.85mm 406.4mm 8.45mm
RS庫存編號 163-4333
製造零件編號3020503
HK$88.052
個 (以毎袋:100)
單位
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 3mm 1m 5mm