ESD Grounding Cords

ESD grounding cords are used to safely connect elements together in an electrostatic discharge protected area (EPA). Grounding cords can be used to connect ESD grounding wrist straps and ESD safe mats to continuous monitors or earth bonding points, which are ground connections built into the workplace.

What are ESD grounding cords used for?

ESD grounding cords are used to protect workers and equipment in environments where sensitive electronic equipment is used, manufactured, assembled or repaired. Along with other ESD-safe products, grounding cords can be used to prevent electric sparks that could ignite flammable liquids, gases and explosives.

Types of ESD grounding cords

ESD grounding cords can be straight or coiled, in varying lengths, with different connection/plug types such as press studs, ring terminals, spade terminals, banana plugs or crocodile clips.

Resistance of cords is measured in ohms and the resistance required will vary depending on where in the ground loop the cord is located. However, some are simply connecting cords with no resistor.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Cord Type Termination Type Stud Size Cord Length Cord Style Lead Resistance Complies with EN 61340-5-1
RS庫存編號 273-6717
BrandRS PRO
HK$139.09
單位
Connecting Press Stud - Press Stud 10mm 1.8m Coiled 1MΩ Yes
RS庫存編號 129-4874
BrandRS PRO
HK$152.92
單位
Connecting Press Stud - Press Stud 10mm 2m Straight 1MΩ Yes
RS庫存編號 129-4969
BrandRS PRO
HK$157.62
單位
Connecting Press Stud - Press Stud 10mm 1m Straight 1MΩ Yes
RS庫存編號 552-905
BrandRS PRO
HK$119.68
單位
Connecting Press Stud - Press Stud 10mm 1.8m Coiled 4MΩ Yes
RS庫存編號 838-0767
製造零件編號2389
BrandSCS
HK$350.49
單位
Standard 10 mm Stud x 2 10mm 3m Straight Yes
RS庫存編號 174-5048
製造零件編號3040
BrandSCS
HK$279.34
單位
- Ring Terminal - - - - Yes
RS庫存編號 174-5043
製造零件編號2360
BrandSCS
HK$423.62
單位
Dual Conductor - 3.4mm 1.5m - - Yes
全新
RS庫存編號 232-5490
製造零件編號2210
BrandSCS
HK$342.20
單位
Ground Cord Snap Socket - Banana Plug 4mm 1.5m - - -
RS庫存編號 174-5045
製造零件編號2370
BrandSCS
HK$717.67
單位
Dual Conductor - 3.5mm 3m - - Yes
RS庫存編號 174-5044
製造零件編號2360R
BrandSCS
HK$444.70
單位
Dual Conductor - 3.7mm 1.5m - - Yes
RS庫存編號 221-8253
製造零件編號5534
BrandPomona
HK$314.58
單位
- Banana Plug 3.18mm 1.8m Coiled - -
RS庫存編號 291-9489
BrandRS PRO
HK$129.43
單位
Connecting Press Stud - Press Stud 10mm 1.8m Coiled 2MΩ Yes
RS庫存編號 287-7391
BrandRS PRO
HK$138.29
單位
Connecting Press Stud - Banana Plug/Croc Clip 10mm 3.6m Coiled 2MΩ Yes
全新
RS庫存編號 232-5570
製造零件編號AMWS61M
BrandSCS
HK$493.72
單位
Ground Cord Wrist Strap 4mm 1.8m - - -
RS庫存編號 552-898
BrandRS PRO
HK$132.22
單位
Connecting Press Stud - Banana Plug/Croc Clip 10mm 1.8m Coiled 2MΩ Yes
RS庫存編號 798-9335
BrandRS PRO
HK$96.82
單位
Low Profile Press Stud - Ring 10mm 4.5m Straight 1MΩ Yes
RS庫存編號 273-6701
BrandRS PRO
HK$132.61
單位
Connecting Press Stud - Banana Plug/Croc Clip 10mm 1.8m Coiled 1MΩ Yes
RS庫存編號 287-7470
BrandRS PRO
HK$97.37
單位
Connecting Press Stud - Press Stud 10mm 0.18m Straight 1MΩ Yes
RS庫存編號 174-5047
製造零件編號2220
BrandSCS
HK$396.64
單位
- - - - - - Yes
RS庫存編號 129-4975
BrandRS PRO
HK$93.77
單位
Connecting Press Stud - Press Stud 10mm 0.115m Straight Yes