PCB Drill Bits

PCB drill bits are used with power tools to remove material and create holes. PCB drill bits come in many sizes and shapes and can create different kinds of holes in many different materials.


Why getting the right drill bit is important


Soft materials can usually be drilled safely with almost any bit. However, hard or brittle materials like glass and acrylic require specially designed PCB drill bits to produce accurate, clean holes. This is especially important when it comes to drilling holes in printed circuit boards because they're made of highly abrasive fibreglass. 


How to use your PCB drill bit to make the perfect hole


Virtually all PCB drill bits are designed to spin clockwise. While this isn't a problem on a drill press, many hand drivers are reversible; if your drill bit is spinning but not cutting, make sure it's going in the right direction. 


Before you start drilling be sure to fully tighten the bit in the drill. Then you can let the tool do most of the work and simply apply some steady pressure. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Diameter Material
RS庫存編號 198-4628
製造零件編號A720 0.20MM
BrandDormer
HK$158.98
單位
0.2mm Cobalt
RS庫存編號 953-976
製造零件編號A720 0.40MM
BrandDormer
HK$94.23
單位
0.4mm Cobalt
RS庫存編號 198-4640
製造零件編號A720 0.25MM
BrandDormer
HK$131.90
單位
0.25mm Cobalt
RS庫存編號 198-4606
製造零件編號A720 0.15MM
BrandDormer
HK$163.25
單位
0.15mm Cobalt
RS庫存編號 953-960
製造零件編號A720 0-35MM
BrandDormer
HK$103.39
單位
0.35mm Cobalt
RS庫存編號 198-4678
製造零件編號A720 0.30MM
BrandDormer
HK$126.76
單位
0.3mm Cobalt
RS庫存編號 953-998
製造零件編號A720 0-50MM
BrandDormer
HK$94.23
單位
0.5mm Cobalt