Round Spacers

Spacersare metal or plastic tubes designed to maintain space within a system and help ensure correct alignment of components. They can be threaded or unthreaded and are similar to standoffs, which are threaded. Round spacers (also often known as clearance spacers) are considered the standard shape, though there are also hexagonal spacers.

What are round spacers used for?

Spacers are integral components for a wide variety of applications and industries such as automotive, aviation and electronics. They are commonly used in PCBs. Although an unintended application, spacers can also be used to bundle small wires together in a system.

What types of round spacers are there?

Round spacers can differ by material, size and how they are threaded. Nylon and plastic spacers offer significant electrical insulation, chemical resistance and low moisture absorption. They are also lightweight. Metal spacers, usually made from brass, steel or stainless steel, are strong and impact resistant. They maintain electrical conductivity within a circuit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 486 項產品
Results per page
Description Price Bore Diameter Body Height Body Diameter Type For Screw Size Material
RS庫存編號 219-1940
製造零件編號TNSPG-M4-8-32-I/I
BrandRichco
HK$17.734
個 (以毎袋:10)
單位
- 32mm 8mm - M4 Nylon
RS庫存編號 219-1962
製造零件編號TNSPG-M3-8-10-I/S
BrandRichco
HK$15.277
個 (以毎袋:10)
單位
- 10mm 8mm - M3 Nylon
RS庫存編號 219-1984
製造零件編號TNSPG-M3-8-19-I/S
BrandRichco
HK$16.013
個 (以毎袋:10)
單位
- 19mm 8mm - M3 Nylon
RS庫存編號 102-6277
製造零件編號107.09.03
BrandRichco
HK$81.16
毎包:100 個
Bag(s)
5.2mm 3mm 10mm - - Polyamide
RS庫存編號 102-6198
製造零件編號469.09.30
BrandRichco
HK$145.01
毎包:100 個
Bag(s)
3.2mm 30mm 6mm - - Polyamide
RS庫存編號 219-1899
製造零件編號TNSPG-M3-8-10-I/I
BrandRichco
HK$15.277
個 (以毎袋:10)
單位
- 10mm 8mm - M3 Nylon
RS庫存編號 176-8201
製造零件編號9774027151R
HK$8.253
/個 (每包:10個)
單位
3.5mm 2.7mm 5.1mm SMT M2.5 Steel
RS庫存編號 176-8422
製造零件編號9774080151R
HK$8.253
/個 (每包:10個)
單位
3.5mm 8mm 5.1mm SMT M2.5 Steel
RS庫存編號 185-4182
製造零件編號746600145R
HK$20.003
個 (在毎卷:650)
單位
7mm 3mm 10mm - - Brass
RS庫存編號 184-1760
製造零件編號960150042
HK$2.426
個 (以毎袋:500)
單位
3.2mm 15mm 6mm - - Polyamide
RS庫存編號 141-8512
製造零件編號9775041360R
HK$6.111
個 (在毎卷:700)
單位
4.2mm 5.1mm 6mm SMT M3 Steel
RS庫存編號 141-8526
製造零件編號9775116360R
HK$8.085
個 (在毎卷:300)
單位
4.2mm 12.3mm 6mm SMT M3 Steel
RS庫存編號 141-8747
製造零件編號9774045943R
HK$7.28
單位
2.8mm 4.5mm 4.35mm SMT - Steel
RS庫存編號 265-2322
製造零件編號SS 8L X 1M
BrandRichco
HK$233.72
毎包:5 個
Bag(s)
4.4mm 1m 9.5mm - M4, No.8 CPVC
RS庫存編號 184-2584
製造零件編號963060042
HK$4.515
/個 (每包:20個)
單位
3.2mm 6mm 6mm - - Brass
RS庫存編號 142-6183
製造零件編號9774020943R
HK$7.00
單位
2.8mm 2mm 4.35mm SMT - Steel
RS庫存編號 163-4553
製造零件編號R6322-02
BrandHARWIN
HK$2.871
個 (以毎袋:50)
單位
- 6mm 4.75mm - M3 Brass
RS庫存編號 176-8142
製造零件編號9774015960R
HK$15.54
/個 (每包:5個)
單位
3.3mm 1.5mm 6mm SMT - Steel
RS庫存編號 143-3643
製造零件編號9774035943R
HK$7.28
單位
2.8mm 3.5mm 4.35mm SMT - Steel
RS庫存編號 823-6412
製造零件編號7466204
HK$22.28
單位
- - - - - -