Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.

What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesn’t conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.

How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 99 項產品
Results per page
Description Price Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
RS庫存編號 663-3347
製造零件編號MDLSP1-04M-01
BrandRichco
HK$0.833
/個 (每包:40個)
單位
4mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 184-2887
製造零件編號709620800
HK$2.478
/個 (每包:50個)
單位
5mm - - - - Nylon
RS庫存編號 184-2918
製造零件編號701514000
HK$3.308
/個 (每包:25個)
單位
14.3mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2224
製造零件編號701512300
HK$3,307.50
毎包:1000 個
Bag(s)
8.6mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2218
製造零件編號701511500
HK$3,307.50
毎包:1000 個
Bag(s)
6.4mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2204
製造零件編號701515000
HK$3,307.50
毎包:1000 個
Bag(s)
17.5mm 3.2mm 1.6mm - - Nylon
RS庫存編號 721-2641
製造零件編號DLMSPM-10-01
BrandRichco
HK$1.577
/個 (每包:40個)
單位
15.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 160-7472
製造零件編號MDLSP-1-100-8M-01
BrandRichco
HK$1.255
個 (以毎袋:100)
單位
8mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 184-2225
製造零件編號701512500
HK$3,307.50
毎包:1000 個
Bag(s)
9.5mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2795
製造零件編號701516500
HK$3.854
/個 (每包:20個)
單位
22.2mm 3.2mm 1.6mm - - Nylon
RS庫存編號 663-3439
製造零件編號MSPS-14-01
BrandRichco
HK$1.706
/個 (每包:40個)
單位
22.2mm 4mm 1.57mm 4mm 1.57mm Nylon
RS庫存編號 184-2628
製造零件編號701521500
HK$3.465
/個 (每包:20個)
單位
5mm - - - - Nylon
RS庫存編號 721-2645
製造零件編號DLMSPM-12-01
BrandRichco
HK$1.864
/個 (每包:40個)
單位
19.1mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 184-2922
製造零件編號709616200
HK$2.762
/個 (每包:50個)
單位
4.6mm - - - - Nylon
RS庫存編號 184-2210
製造零件編號701517000
HK$4,683.00
毎包:1000 個
Bag(s)
25.4mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2219
製造零件編號701512000
HK$2,761.50
毎包:1000 個
Bag(s)
7.9mm 3.2mm 1.6mm - - Nylon
RS庫存編號 205-2915
製造零件編號709651000
HK$1.769
/個 (每包:10個)
單位
4 2 1.2, 1.7 2 1.2 → 1.7 Nylon 66
RS庫存編號 663-3334
製造零件編號MDLSP1-02M-01
BrandRichco
HK$1.913
/個 (每包:40個)
單位
2mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 184-2865
製造零件編號701511000
HK$2.762
/個 (每包:25個)
單位
4.8mm 3.2mm 1.6mm - - Nylon
RS庫存編號 663-3350
製造零件編號MDLSP1-12M-01
BrandRichco
HK$0.792
/個 (每包:40個)
單位
12mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon