Extender Boards & Adapters

Extender boards and adapter boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged and there are no restrictions from view or probing.

Surface Mount (SMT) are either mounted directly on to the surface of a printed circuit board (PCB) or have legs that go through holes drilled in the PCB, a surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

How do extender boards and adapter boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision view systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

What are surface mount to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype. The boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 142 項產品
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS庫存編號 100-4378
BrandRS PRO
HK$4,832.28
單位
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 233.4 x 1.6mm 35µm FR4 281.6mm 1.6mm 233.4mm
RS庫存編號 260-9075
製造零件編號20800168
BrandSchroff
HK$379.60
單位
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 220 mm x 1.6 mm - FR4 6U 1.6mm 220mm
RS庫存編號 897-1578
製造零件編號RE936-06
HK$40.78
單位
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.83 x 29.21 x 1.5mm 35µm - 36.83mm 1.5mm 29.21mm
RS庫存編號 159-6300
BrandRS PRO
HK$2,387.93
單位
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS庫存編號 546-0205
製造零件編號188-39011D
HK$3,444.17
單位
Extender board - 96 Epoxy Glass Fabric Laminate - - 35µm FR4 - 1.6mm 160 mm, 220 mm
RS庫存編號 897-1420
製造零件編號RE907
HK$34.16
單位
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.5 x 12.5 x 1.5mm 35µm FR4 12.5mm 1.5mm 12.5mm
RS庫存編號 897-1414
製造零件編號RE899
HK$35.12
單位
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 16.51 x 1.5mm 35µm FR4 21.59mm 1.5mm 16.51mm
RS庫存編號 897-1559
製造零件編號RE936-01
HK$29.23
單位
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 41.91 x 19.05 x 1.5mm 35µm - 41.91mm 1.5mm 19.05mm
RS庫存編號 897-1534
製造零件編號RE935-05R
HK$34.11
單位
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 27.94 x 19.05 x 1.5mm 35µm FR4 27.94mm 1.5mm 19.05mm
RS庫存編號 631-2725
製造零件編號ICB-017
BrandSunhayato
HK$55.91
單位
Converter Board - 64 Epoxy Glass Fabric Laminate - 98 x 22.5 x 1.2mm - FR4 98mm 1.2mm 22.5mm
RS庫存編號 508-346
製造零件編號09-0106
HK$3,665.67
單位
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 2 300 x 233 x 40mm - FR4 300mm 40mm 233mm
RS庫存編號 453-8739
製造零件編號ICB-060
BrandSunhayato
HK$99.45
單位
Converter Board - 8 Epoxy Glass Fabric Laminate 1 100 x 55 x 0.1mm - FR4 100mm 0.1mm 55mm
RS庫存編號 260-9069
製造零件編號20800224
BrandSchroff
HK$478.74
單位
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 160 mm x 1.6 mm - FR4 6U 1.6mm 160mm
RS庫存編號 464-5376
製造零件編號CK-18
BrandSunhayato
HK$79.77
單位
Converter Board - 16 Epoxy Glass Fabric Laminate 2 71.12 x 24.13 x 1.6mm - FR4 71.12mm 1.6mm 24.13mm
RS庫存編號 508-728
製造零件編號09-3817
HK$1,674.30
單位
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm - FR4 281.6mm 1.6mm 100mm
RS庫存編號 897-1543
製造零件編號RE935-07R
HK$18.98
單位
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 13.97 x 1.5mm 35µm - 21.59mm 1.5mm 13.97mm
RS庫存編號 159-6316
BrandRS PRO
HK$1,492.08
單位
Extender board DIN 41612 64, 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS庫存編號 897-1569
製造零件編號RE936-05
HK$40.22
單位
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 73.66 x 43.18 x 1.5mm 35µm - 73.66mm 1.5mm 43.18mm
RS庫存編號 401-8178
製造零件編號SSP-122
BrandSunhayato
HK$77.70
單位
Converter Board - 48 Epoxy Glass Fabric Laminate 2 57.24 x 22.86 x 1mm - FR4 57.24mm 1mm 22.86mm
RS庫存編號 897-1436
製造零件編號RE910
HK$33.26
單位
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 17.78 x 10.16 x 1.5mm 35µm FR4 17.78mm 1.5mm 10.16mm