Cutting Fluids

Cutting fluids refer to any suitable liquid used as a coolant and/or lubricant during a wide range of metalworking and machining techniques. Cutting fluids aren’t just used when literally cutting metals; they’re also widely deployed during processes such as drilling, stamping, turning, milling and more.

Many types of machine tool coolant systems use cutting fluids in one form or another, be it gels, pastes, liquids or sprays/aerosols. Liquid cutting fluid products are among the most universal and flexible type and are popular across most modern industries and production environments.

What are the key advantages of a high quality cutting fluid?

  • Because metal machining tends to generate excessive friction heat, cutting fluids play an essential role in helping to cool and lubricate both the material being worked and the tools/machinery working it
  • This not only helps to dissipate heat; it also reduces the overall amount of friction at contact points
  • As well as improving production efficiency, cutting fluids therefore also help to reduce unwanted wear and tear on both worked materials and machine parts/tools
  • Cutting fluids typically help achieve a far better quality finish on machined pieces, preventing chips and ejected materials from becoming welded onto the machine tools where they might interfere with subsequent processes

What are the main types of cutting fluids to consider?

Liquid cutting fluids tend to come in three main types - mineral, semi-synthetic, and synthetic

Semi-synthetic and synthetic cutting fluids aim to combine the most useful properties of traditional oils with the user-friendliness and all-round cooling performance of water, via a manufacturing process that involves suspending emulsified oil in a water base

Other prized properties of synthetic and semi-synthetic cutting fluids include:

  • Rust inhibition
  • Resistance to various types of toxicity, including bacterial and fungal
  • Tolerance for various types of oils and water
  • Compatibility with many different metals and machining processes
  • Resistance to thermal breakdown
  • Improved environmental and user safety

Pastes and Gels are used for some applications, in particular, hand operations such as drilling and tapping. In sawing metal with a band saw, it is common to periodically run a stick of paste against the blade.

Aerosols delivered directly through the flutes of the tool. MQL's aerosol is delivered in such a precisely targeted way (with respect to both location and timing) that the net effect seems almost like dry machining from the operators' perspective.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Package Size Trade Name Biodegradable Product Category Package Type
RS庫存編號 691-331
製造零件編號53062
BrandRocol
HK$325.39
單位
350 g RTD Liquid No Fluid Bottle
RS庫存編號 691-347
製造零件編號53023
BrandRocol
HK$219.23
單位
500 g RTD Compound No Compound Tin
RS庫存編號 196-3441
製造零件編號SUPERCUT 400G
BrandDormer
HK$195.00
單位
400 g Supercut - Fluid Bottle
RS庫存編號 206-4884
製造零件編號53003
BrandRocol
HK$308.95
單位
350 ml Tri-Logic RTD - Fluid Bottle
RS庫存編號 558-023
製造零件編號31581-AB
BrandAmbersil
HK$157.98
單位
500 g Tufcut - Compound Tin
RS庫存編號 206-4885
製造零件編號53006
BrandRocol
HK$2,543.16
單位
5 L Tri-Logic RTD - Fluid Can
RS庫存編號 239-4852
製造零件編號53072
BrandRocol
HK$327.49
單位
400 g RTD Liquid - Fluid Bottle
RS庫存編號 206-4888
製造零件編號53028
BrandRocol
HK$6,281.48
單位
18 kg RTD Compound - Lubricant Tin
RS庫存編號 209-9384
製造零件編號51323
BrandRocol
HK$5,966.38
單位
20 L Ultracut 320 No Fluid Drum
RS庫存編號 206-4880
製造零件編號51293
BrandRocol
HK$4,942.64
單位
20 L Ultracut 390H - Fluid Can
RS庫存編號 212-5143
製造零件編號53066
BrandRocol
HK$2,593.61
單位
5 kg RTD® Cleancut - - -
RS庫存編號 206-4886
製造零件編號53008
BrandRocol
HK$8,736.42
單位
20 L Tri-Logic RTD - Fluid Can
RS庫存編號 136-8544
BrandRS PRO
HK$102.76
單位
400 ml - - Fluid Aerosol
RS庫存編號 822-7929
製造零件編號44109
BrandWD-40
HK$88.65
單位
400 ml WD-40 SPECIALIST - Fluid Aerosol
RS庫存編號 204-8361
製造零件編號53521
BrandRocol
HK$404.70
單位
350 ml RTD Chlorine-Free Compound - Fluid Can
RS庫存編號 206-5644
製造零件編號52074
BrandRocol
HK$857.47
單位
1 L ULTRAGUARD AF Yes Foam Bottle
RS庫存編號 209-9385
製造零件編號51333
BrandRocol
HK$5,139.78
單位
20 L Ultracut EVO 255 No Fluid Can
RS庫存編號 209-9390
製造零件編號53078
BrandRocol
HK$8,736.42
單位
20 L RTD Liquid No Fluid -
RS庫存編號 206-4881
製造零件編號51296
BrandRocol
HK$1,601.74
單位
5 L Ultracut 390H - Fluid Can
RS庫存編號 212-5144
製造零件編號53526
BrandRocol
HK$2,222.54
單位
5 kg RTD® Chlorine-Free Liquid - - -