Rust & Corrosion Inhibitors

Designed to slow down the oxidisation process that causes rust in metals, rust inhibitors, or anti-rust sprays, are essential in metal maintenance.

Whether it is for tool maintenance, protection for automobile parts, or elemental protection for outdoor locks and hinges, rust inhibitors create a protective barrier that helps prevent rust from forming.

Specialist Applications

The RS Range of Rust Inhibitors are specially formulated for a range of specialist applications:
•Injection Mould Tooling


•Bearings


•Coupling


•Electrical Equipment


•Lathe Centres



Packaging and Uses

The range also includes a selection of ways to apply the rust inhibitor.
•Aerosols: Sprays and aerosols allow fantastic coverage and are ideal for treating hard to reach parts of metal objects. Straws can be combined with nozzles to direct the spray into nook and crannies such as keyholes, preventing wastage and ensuring protection is given where it is needed.


Cans, Bottles and Tubs: For generous and even application, a can, bottle or even tub of rust inhibitor may be a better option for anti-rust treatment than an aerosol spray

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Package Size Package Type Application Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS庫存編號 303-0357
製造零件編號FRAMETO 1 LITRE
BrandLoctite
HK$548.43
單位
1 L Bottle Rust Protection Green-White +80°C -50°C Loctite 7500
RS庫存編號 127-1374
製造零件編號TEROSON VR 4600
BrandLoctite
HK$246.72
單位
400 ml Aerosol Corrosion Protection Grey +500°C -50°C Teroson VR 4600