Galvanising Paints & Sprays

Galvanising paints and sprays provide a protective coating to metals in both indoor and outdoor environments. Galvanising paints and sprays can be used on untreated steel or surfaces that have already been galvanised. They are quick drying, high in zinc and have excellent anti-corrosion properties.
Applications
Galvanising paints and sprays can be applied direct to rusted metal to improve the appearance and create immediate protection from the elements. Some paints and sprays are also effective for preparing rusted metal surfaces with a smooth base ready for re-painting.
Galvanised metal paint is formulated to be applied onto non-rusting metal such as aluminium, copper and brass. Special heat adapted paints can be used on cranes, garage doors and barbecues.
Interior metal surfaces within the home can also benefit from galvanised paints, such as radiators, fridges, fire surrounds and hot water pipes. Galvanised paint can withstand temperatures of up to 600°C.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Colour Finish Can Size Application Method Recommended Uses
RS庫存編號 705-0951
製造零件編號6190011536
BrandAmbersil
HK$116.40
單位
Black Satin 500ml Spray Anti-Corrosion, Primer
RS庫存編號 705-0939
製造零件編號6190011530
BrandAmbersil
HK$121.06
單位
Yellow Satin 500ml Spray Anti-Corrosion, Primer
RS庫存編號 705-0958
製造零件編號6190011538
BrandAmbersil
HK$119.15
單位
White Satin 500ml Spray Anti-Corrosion, Primer