Paint Brushes

A paintbrush is made by clamping the chosen bristles to a handle with a ferrule and are used to apply paint or ink to paper, canvas, or other chosen mediums. Paint brushes can be made from stiff or soft hairs, which can be natural hairs or synthetic fibres, and come in a variety of sizes. They are versatile tools that are used by artists, painters, decorators and DIY enthusiasts.

Types of Paint Brushes

Synthetic paint brushes have the advantage of being cheaper than natural hair, made of either nylon or polyester synthetic filaments that have been treated in various ways. These brushes are good for acrylic paint, which can be hard on and damage natural hair brushes and are also ideal for large-scale work. Good synthetic brushes are rugged, maintain their shape well, and can be easily cleaned.Natural hair paint brushes normally use fibres from goats, hogs, ponies, camels, badgers, Kolinsky sables and oxen. When working with oil-based or alkyd paints, natural bristle brushes are an excellent choice as they can achieve a smooth and level finish. It is not recommended to use natural filaments with water-based coatings as the natural fibres will absorb water, making them sticky and causing them to lose their shape.Soft paint brushes are ideal for thin paints which spread easily, such as watercolour paint, and for detailed work as they can form a point which allows for precision painting.Hard paint brushes are ideal for applying thicker paint, particularly in household decorating, and can leave visual brush marks in paint, if so desired.

Bristle shapes

Most brushes are square cut, which is great for holding and laying paint onto virtually any surface. However, square-cut brushes don’t provide as much control when painting into corners, up to adjacent surfaces, or along narrow edges or surfaces. For more precise control, use a sash brush, which has its bristles cut at a slight angle. Sash brushes are particularly well-suited for cutting in around the perimeter of a room.RS Components offer a range of high-quality paint brushes and paint brush sets for all your interior and exterior decor needs. Our brushes are perfect for painting, decorating, masonry and timbercare (including sheds and fences).


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Brush Size Bristle Shape Bristle Material Artist Brush Number Brush Diameter or Width Angled
RS庫存編號 315-2621
BrandRS PRO
HK$32.50
單位
Medium Flat Synthetic - 50.8mm Yes
RS庫存編號 290-7745
製造零件編號799299003
BrandHenkel
HK$60.21
單位
Thin Flat Fibre - 25mm No
RS庫存編號 471-6333
BrandRS PRO
HK$74.42
毎批:3 個
Lot(s)
Mixed Flat Synthetic - 25.4 mm, 38.1 mm, 50.8mm No
RS庫存編號 237-9184
BrandRS PRO
HK$131.89
單位
Extra Broad Flat Fibre - 150mm No
RS庫存編號 237-9190
BrandRS PRO
HK$19.942
/個 (每包:5個)
單位
Thin Round Fibre 6 6.4mm No
RS庫存編號 909-2893
製造零件編號PST00009
HK$58.20
單位
Thin Round - - 35mm Yes
RS庫存編號 200-9214
BrandRS PRO
HK$157.74
整套:1 個
Set(s)
Mixed Flat Synthetic - 0.5", 1", 2" and 3" No
全新
RS庫存編號 221-4449
製造零件編號1561-40
BrandSAM
HK$48.52
單位
Medium Flat - - 40mm No
RS庫存編號 315-2132
BrandRS PRO
HK$14.368
/個 (每包:5個)
單位
Thin Flat Synthetic 6 9.5mm No
RS庫存編號 200-9215
BrandRS PRO
HK$254.74
整套:1 個
Set(s)
Thin Flat Synthetic - 12mm No
RS庫存編號 200-9218
BrandRS PRO
HK$371.20
整套:1 個
Set(s)
Medium Flat Synthetic - 50mm No
RS庫存編號 212-5441
製造零件編號PPB00320
HK$221.34
單位
- Flat Synthetic - 25.4 mm, 50.8 mm, 76.2 mm No
RS庫存編號 315-2126
BrandRS PRO
HK$82.95
毎批:5 個
Lot(s)
Mixed Round Goat Hair 2, 4, 6, 8, 10 - No
RS庫存編號 200-9211
BrandRS PRO
HK$280.22
整套:1 個
Set(s)
Thin Flat Synthetic - 38mm No
RS庫存編號 237-9235
BrandRS PRO
HK$24.998
/個 (每包:5個)
單位
Thin Round Fibre 8 9.5mm No
RS庫存編號 134-7411
BrandRS PRO
HK$21.356
/個 (每包:10個)
單位
Thin Round - - 12mm No
RS庫存編號 134-7413
BrandRS PRO
HK$29.575
/個 (每包:10個)
單位
Thin Round - - 12mm No
RS庫存編號 200-9212
BrandRS PRO
HK$454.40
整套:1 個
Set(s)
Medium Flat Synthetic - 50mm No
RS庫存編號 315-2148
BrandRS PRO
HK$17.69
/個 (每包:5個)
單位
Thin Flat Synthetic 8 12.7mm No
RS庫存編號 134-7415
BrandRS PRO
HK$52.404
/個 (每包:10個)
單位
Thin Round - - 31mm No