Cantilever Arms

Cantilever arms are a rigid structural device anchored to a wall or surface which supports overhanging structures without external bracing. Widely used within the construction industry, each arm is used to support one end of a central support section. A strong and durable cantilever arm is a perfect requirement to ensure a professional and high-quality construction project.
Uses
Used within the following construction applications:
• Bridges
• Towers
• Buildings
• Balconies
• Skyscrapers
Cantilever arms are not just limited to the construction industry, they are also used for the following applications:
• Aircrafts
• Microelectromechanical systems
• Storage
Benefits
• Excellent support
• Easily mountable
• Various sizes

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Arm Length Base Dimensions Material Weight Per Item Base Height Base Width
全新
RS庫存編號 211-0405
製造零件編號KFBCA81300
HK$226.893
/個 (每包:4個)
單位
358mm 110 x 39mm - 600g - -