Pipe Clips & Clamps

Pipe clips and clamps are an essential part of the plumbing process. The clips are used by fixing all manner of pipes into the correct positions, such as water and gas connections. There are both plastic and metal fixings available to correspond with the suitable application. Along with brackets and clips, there is also a range of saddle clamps for pipes which need to be lifted off the ground. Features and Benefits All clips are highly durable and reliable Various sizes and thicknesses Materials including Brass, PP, Stainless Steel and Iron are all available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Pipe Diameter Type Material Fixing Hole Diameter Height Width Thickness Finish Colour
RS庫存編號 176-0208
製造零件編號0 364 42
BrandLegrand
HK$7.977
/個 (每包:100個)
單位
- - - 6mm - - - - -
RS庫存編號 176-0191
製造零件編號0 364 41
BrandLegrand
HK$12.555
/個 (每包:100個)
單位
- - - 5mm - - - - -
RS庫存編號 176-0185
製造零件編號0 364 40
BrandLegrand
HK$12.555
/個 (每包:100個)
單位
- - - 4mm - - - - -