Girder Suspension Clips & Hangers

Girder suspension clips are girder fixingcomponents used to suspend items and objects from upright or flat structures. These clips are designed for either horizontally flanged or vertically flanged surfaces.


What are girder suspension clips used for?

These clips have many uses:

  • Items can be directly suspended or hung from these clips, which eliminates the need for drilling and welding.
  • The clips can be used to hang netting materials from I-Beams and steel columns typically used in the building and construction industries.
  • In the industrial sector, they are used to suspend equipment from steel beams or columns with chains or wire hangers.
  • These clips can also be used to hang light-weight items from ceilings or to support curtain railings that cannot be fixed onto walls directly.
  • They are often used to support cables and wires and keep them securely fastened onto ledges and mantels.

Types of girder suspension clips

Girder suspension clips can either be bolted onto surfaces with screws and nuts or be attached with latching (clamping) mechanisms. These clips have different weight bearing capacities and flange diameters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Closing Style Flange Orientation Flange Thickness Maximum Load Flange Thickness Maximum Flange Thickness Minimum Material
RS庫存編號 377-265
BrandRS PRO
HK$10.097
/個 (每包:25個)
單位
- - 3 → 8 mm 45kg 8mm 3mm Steel
RS庫存編號 290-966
BrandRS PRO
HK$18.53
/個 (每包:25個)
單位
Bolt & Nut - 8 → 14 mm 45kg 14mm 8mm Steel
RS庫存編號 203-7672
BrandRS PRO
HK$22.93
/個 (每包:25個)
單位
Bolt & Nut - 14 → 20 mm 45kg 20mm 14mm Steel
RS庫存編號 203-7666
BrandRS PRO
HK$16.127
/個 (每包:25個)
單位
- - 14 → 20 mm 45kg 20mm 14mm Steel
RS庫存編號 277-531
BrandRS PRO
HK$6.191
/個 (每包:25個)
單位
- Vertical 5 → 7 mm 72kg 7mm 5mm Steel
RS庫存編號 277-519
BrandRS PRO
HK$7.39
/個 (每包:25個)
單位
- Horizontal 14 → 20 mm 90kg 20mm 14mm Steel
RS庫存編號 277-496
BrandRS PRO
HK$6.382
/個 (每包:25個)
單位
- Horizontal 3 → 8 mm 90kg 8mm 3mm Steel
RS庫存編號 277-525
BrandRS PRO
HK$6.191
/個 (每包:25個)
單位
- Vertical 1.5 → 5 mm 72kg 5mm 1.5mm Steel
RS庫存編號 203-7717
BrandRS PRO
HK$9.982
/個 (每包:25個)
單位
- Vertical 0.5 → 5 mm 45kg 5mm 0.5mm Steel
RS庫存編號 290-944
BrandRS PRO
HK$20.502
/個 (每包:25個)
單位
Bolt & Nut - 25 mm 22kg - - Steel
RS庫存編號 277-480
BrandRS PRO
HK$6.059
/個 (每包:25個)
單位
- Horizontal 1.5 → 3 mm 72kg 3mm 1.5mm Steel
RS庫存編號 277-547
BrandRS PRO
HK$16.592
/個 (每包:25個)
單位
Bolt & Nut - 25 mm 22kg - - Steel
RS庫存編號 290-950
BrandRS PRO
HK$12.197
/個 (每包:25個)
單位
- - 8 → 14 mm 45kg 14mm 8mm Steel
RS庫存編號 377-259
BrandRS PRO
HK$8.565
/個 (每包:25個)
單位
- - - 18kg - - Steel