Adjustable Feet

What are adjustable feet?Adjustable feet are used to level and support structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the level of stabilisation.When to use adjustable feet? When raising furniture or machinery – the longer the thread size the more height you can add still keeping stability and no wobbles To level off an object – articulating and tilting feet help with un-even surfaces or varying heights To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides great level of shock absorption When frequent height adjustment is required – e.g. portable stands and stallsHow to fit adjustable feet?These mounts consist of base plates with spindles attached to them. The spindle is inserted into the product or object that requires levelling and support. They are easy to install and you can adjust the height as required.RS Components offers an extensive range of adjustable feet suitable for light duty and heavy duty requirements that are ideal for uneven floor surfaces. All metal machine feet are ideal for heavy duty items. Base material can consist of galvanised steel, nickel plated steel, stainless steel or zinc plated steel. The foot material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.What are adjustable feet used for?These adjustable feet are used as stability tools in machinery and uneven work surfaces and to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. These feet mounts are also used in the packaging industry where precision alignment and perfect balance levels are required for the special machinery to function.Types of adjustable feet include:Fixed feet – with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.Articulating feet – allow deviation of up to 8 degrees & are used for to balancing structures on uneven surfaces.Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 218 項產品
Results per page
Description Price Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series Outer Sheath Material
RS庫存編號 328-9436
製造零件編號A095/029
HK$121.01
單位
600kg M12 75mm 10° PA Reinforced Nylon Stainless Steel 55mm - 102mm - - - - -
RS庫存編號 285-8586
製造零件編號A040/001
HK$28.563
/個 (每包:4個)
單位
300kg M6 20mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 41mm - - - - -
RS庫存編號 434-3395
製造零件編號A105/006
HK$147.64
單位
350kg M12 100mm 3.5° Stainless Steel Stainless Steel 50mm - 125mm - - - - -
RS庫存編號 302-3315
製造零件編號A040/016
HK$28.25
/個 (每包:4個)
單位
500kg M10 75mm 10° PA Reinforced Nylon Zinc Plated Steel 50mm - 98mm - - - - -
RS庫存編號 405-2572
製造零件編號A200/008
HK$232.48
單位
1250kg M12 150mm 10° Stainless Steel Stainless Steel 60mm - 175mm - - - - -
RS庫存編號 182-2659
製造零件編號A195/001
HK$318.71
單位
2000kg M20 150mm 10° PA Reinforced Nylon Stainless Steel 100mm - 199mm - - - - -
RS庫存編號 686-761
製造零件編號A040/014
HK$24.51
/個 (每包:4個)
單位
500kg M10 38mm 10° PA Reinforced Nylon Zinc Plated Steel 50mm - 61mm - - - - -
RS庫存編號 434-3389
製造零件編號A105/008
HK$158.37
單位
350kg M12 150mm 3.5° Stainless Steel Stainless Steel 50mm - 175mm - - - - -
RS庫存編號 223-4542
製造零件編號A070/001
HK$193.48
單位
1000kg M12 75mm 10° Steel Nickel Plated Steel 55mm - 105mm - - - - -
RS庫存編號 328-9290
製造零件編號A080/014
HK$275.97
單位
1500kg M12 75mm 10° Stainless Steel Stainless Steel 55mm - 105mm - - - - -
RS庫存編號 328-9442
製造零件編號A095/030
HK$138.81
單位
600kg M12 125mm 10° PA Reinforced Nylon Stainless Steel 55mm - 152mm - - - - -
RS庫存編號 153-3780
製造零件編號301251-ESD
BrandElesa
HK$317.47
毎包:4 個
Bag(s)
- - - - Polyamide Zinc Plated Steel 80mm 70 27mm - - Black ESD-C -
RS庫存編號 405-2825
製造零件編號A315/002
HK$176.86
單位
1250kg M12 125mm Stainless Steel Stainless Steel 60mm - 140mm - - - - -
RS庫存編號 405-2774
製造零件編號A300/003
HK$138.65
單位
600kg M10 40mm Stainless Steel Stainless Steel 40mm - 52mm - - - - -
RS庫存編號 153-3781
製造零件編號301261-ESD
BrandElesa
HK$543.15
毎包:4 個
Bag(s)
- - - - Polyamide Zinc Plated Steel 100mm 70 27mm - - Black ESD-C -
RS庫存編號 448-2030
製造零件編號A087/002
HK$213.75
單位
750kg M12 125mm 10° Stainless Steel Stainless Steel 55mm - 152mm - - - - -
RS庫存編號 185-4500
BrandRS PRO
HK$42.24
/個 (每包:2個)
單位
500kg M10 50mm 30° - - 40mm - 69mm - - Black - -
全新
RS庫存編號 196-5340
BrandRS PRO
HK$291.26
1 對 1 套
Pair(s)
1600kg M16 30mm 30° - Stainless Steel 83mm - 130mm - - - - -
全新
RS庫存編號 196-5317
BrandRS PRO
HK$228.34
1 對 1 套
Pair(s)
1800kg M16 150mm 30° - Mild Steel 103mm - 182mm - - - - -
RS庫存編號 185-4523
BrandRS PRO
HK$706.21
單位
1500kg M20 150mm 10° Stainless Steel - 100mm 80Shore A 192mm - - - - -