Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS庫存編號 111-5977
製造零件編號10-00103-01
BrandTrelleborg
HK$230.015
/個 (每包:4個)
單位
Anti-Vibration Mount M10 - - - 45mm Circular 220kg - - - - - -
RS庫存編號 111-5975
製造零件編號10-00099-01
BrandTrelleborg
HK$198.703
/個 (每包:4個)
單位
Anti-Vibration Mount M10 - - - 40mm Circular 150kg - - - - - -
RS庫存編號 111-5964
製造零件編號10-00545-01
BrandTrelleborg
HK$368.485
/個 (每包:4個)
單位
Anti-Vibration Mount M16 - - - 50mm Rectangular 150kg Rubber - Metal - - -
RS庫存編號 111-5965
製造零件編號10-00546-01
BrandTrelleborg
HK$368.485
/個 (每包:4個)
單位
Anti-Vibration Mount M16 - - - 50mm Rectangular 210kg Rubber - Metal - - -
RS庫存編號 111-5971
製造零件編號10-00096-02
BrandTrelleborg
HK$182.153
/個 (每包:4個)
單位
Anti-Vibration Mount M10 - - - 35mm Circular 40kg - - - - - -
RS庫存編號 111-5978
製造零件編號10-00106-02
BrandTrelleborg
HK$182.153
/個 (每包:4個)
單位
Anti-Vibration Mount M10 79mm - - 30mm Circular 105kg Rubber - - - - -
RS庫存編號 111-5963
製造零件編號10-00537-01
BrandTrelleborg
HK$202.005
/個 (每包:4個)
單位
Anti-Vibration Mount M12 - - - 38mm Rectangular 100kg Rubber - Metal - - -
RS庫存編號 111-5969
製造零件編號10-00558-01
BrandTrelleborg
HK$558.403
/個 (每包:4個)
單位
Anti-Vibration Mount M20 - - - 70mm Rectangular 520kg Rubber - Metal - - -
RS庫存編號 111-5968
製造零件編號10-00557-01
BrandTrelleborg
HK$558.403
/個 (每包:4個)
單位
Anti-Vibration Mount M20 - - - 70mm Rectangular 350kg Rubber - Metal - - -
RS庫存編號 111-5981
製造零件編號10-00091-01
BrandTrelleborg
HK$198.703
/個 (每包:4個)
單位
Anti-Vibration Mount M12 94mm - - 35mm Circular 280kg Rubber - - - - -
RS庫存編號 111-6029
製造零件編號10-00414-01
BrandTrelleborg
HK$318.648
/個 (每包:4個)
單位
Anti-Vibration Mount - 84mm - - 74mm - 500kg Rubber - - - - -
RS庫存編號 111-5976
製造零件編號10-00102-01
BrandTrelleborg
HK$230.015
/個 (每包:4個)
單位
Anti-Vibration Mount M10 - - - 45mm Circular 130kg - - - - - -
RS庫存編號 111-5970
製造零件編號10-00559-01
BrandTrelleborg
HK$558.403
/個 (每包:4個)
單位
Anti-Vibration Mount M20 - - - 70mm Rectangular 800kg Rubber - Metal - - -
RS庫存編號 111-5966
製造零件編號10-00547-01
BrandTrelleborg
HK$368.485
/個 (每包:4個)
單位
Anti-Vibration Mount M16 - - - 50mm Rectangular 300kg Rubber - Metal - - -
RS庫存編號 111-5962
製造零件編號10-00536-01
BrandTrelleborg
HK$202.005
/個 (每包:4個)
單位
Anti-Vibration Mount M12 - - - 38mm Rectangular 65kg Rubber - Metal - - -
RS庫存編號 111-5974
製造零件編號10-00100-01
BrandTrelleborg
HK$198.703
/個 (每包:4個)
單位
Anti-Vibration Mount M10 - - - 40mm Circular 70kg - - - - - -
RS庫存編號 111-5972
製造零件編號10-00097-01
BrandTrelleborg
HK$182.153
/個 (每包:4個)
單位
Anti-Vibration Mount M10 - - - 35mm Circular 80kg - - - - - -
RS庫存編號 111-6003
製造零件編號10-00396-01
BrandTrelleborg
HK$249.875
/個 (每包:4個)
單位
Anti-Vibration Mount - 83mm - - 59mm - 430kg Rubber - - - - -
RS庫存編號 111-6028
製造零件編號10-00412-01
BrandTrelleborg
HK$332.705
/個 (每包:4個)
單位
Anti-Vibration Mount - 84mm - - 74mm - 290kg Rubber - - - - -
RS庫存編號 111-5982
製造零件編號10-00112-01
BrandTrelleborg
HK$273.255
/個 (每包:4個)
單位
Anti-Vibration Mount M16 101mm - - 38mm Circular 450kg Rubber - - - - -