Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS庫存編號 257-8729
製造零件編號1610DE04-45
BrandFIBET
HK$16.348
/個 (每包:4個)
單位
Female Buffer Foot M4 16mm - 10mm 10mm Cylindrical - Natural Rubber - Zinc Plated Steel 16.2kg 2mm -
RS庫存編號 257-8690
製造零件編號3020VE20-60
BrandFIBET
HK$20.913
/個 (每包:4個)
單位
Male Buffer Foot M8 30mm - 20mm 40mm Cylindrical - Natural Rubber - Zinc Plated Steel 90.8kg 4mm -
RS庫存編號 257-8678
製造零件編號3017VE20-60
BrandFIBET
HK$24.41
/個 (每包:4個)
單位
Male Buffer Foot M8 30mm - 17mm 37mm Cylindrical - Natural Rubber - Zinc Plated Steel 92.1kg 3.4mm -
RS庫存編號 257-8634
製造零件編號1620VE10-60
BrandFIBET
HK$16.015
/個 (每包:4個)
單位
Male Buffer Foot M4 16mm - 20mm 30mm Cylindrical - Natural Rubber - Zinc Plated Steel 18kg 4mm -
RS庫存編號 720-3366
製造零件編號5021DE10-60
BrandFIBET
HK$43.56
/個 (每包:4個)
單位
Female Buffer Foot M10 50mm - 21mm 21mm Cylindrical - Natural Rubber - Zinc Plated Steel 420kg 4.2mm -
RS庫存編號 720-3348
製造零件編號1615VE10-60
BrandFIBET
HK$17.073
/個 (每包:4個)
單位
Male Buffer Foot M4 16mm - 15mm 25mm Cylindrical - Natural Rubber - Zinc Plated Steel 22.8kg 3mm -
RS庫存編號 257-8713
製造零件編號5030VE25-60
BrandFIBET
HK$40.455
/個 (每包:4個)
單位
Male Buffer Foot M10 50mm - 30mm 55mm Cylindrical - Natural Rubber - Zinc Plated Steel 291kg 6mm -
RS庫存編號 257-8763
製造零件編號3017DE08-60
BrandFIBET
HK$18.515
/個 (每包:4個)
單位
Female Buffer Foot M8 30mm - 17mm 17mm Cylindrical - Natural Rubber - Zinc Plated Steel 98.6kg 3.4mm -
RS庫存編號 257-8757
製造零件編號2015DE06-60
BrandFIBET
HK$23.41
/個 (每包:4個)
單位
Female Buffer Foot M6 20mm - 15mm 15mm Cylindrical - Natural Rubber - Zinc Plated Steel 39.9kg 3mm -
RS庫存編號 720-3372
製造零件編號CCFQ804012-45
BrandFIBET
HK$87.88
單位
Bell Mount M12 80mm - - 38mm Rectangular - Natural Rubber - Zinc Plated Steel 36daN 4mm -
RS庫存編號 720-3401
製造零件編號SEM-8525W
BrandFIBET
HK$102.52
單位
Bell Mount M8 26.5mm - - 25mm - - Natural Rubber - Zinc Plated Steel 26.5daN 7.5mm -
RS庫存編號 720-3385
製造零件編號CCFQ804012-70
BrandFIBET
HK$209.11
單位
Bell Mount M12 80mm - - 38mm Rectangular - Natural Rubber - Zinc Plated Steel 96daN 4mm -
RS庫存編號 720-3360
製造零件編號7540DE12-60
BrandFIBET
HK$127.368
/個 (每包:4個)
單位
Female Buffer Foot M12 75mm - 40mm 40mm Cylindrical - Natural Rubber - Zinc Plated Steel 746.4kg 8mm -
RS庫存編號 720-3512
製造零件編號CFBMH923512W
BrandFIBET
HK$265.00
單位
Bell Mount M12 92mm - - 35mm - - Natural Rubber - Zinc Plated Steel 175daN 3.5mm -
RS庫存編號 720-3483
製造零件編號CFBMS633510M
BrandFIBET
HK$176.00
單位
Bell Mount M10 63mm - - 35mm - - Natural Rubber - Zinc Plated Steel 60daN 3.8mm -
RS庫存編號 720-3376
製造零件編號CCFQ804012-60
BrandFIBET
HK$193.60
單位
Bell Mount M12 80mm - - 38mm Rectangular - Natural Rubber - Zinc Plated Steel 64daN 4mm -
RS庫存編號 720-3388
製造零件編號CCFQ1045016-45
BrandFIBET
HK$306.00
單位
Bell Mount M16 104mm - - 49mm Rectangular - Natural Rubber - Zinc Plated Steel 120daN 5mm -
RS庫存編號 257-8640
製造零件編號2012VE18-60
BrandFIBET
HK$13.985
/個 (每包:4個)
單位
Male Buffer Foot M6 20mm - 12mm 30mm Cylindrical - Natural Rubber - Zinc Plated Steel 45.4kg 2.4mm -
RS庫存編號 720-3521
製造零件編號CFBMH923512M
BrandFIBET
HK$253.76
單位
Bell Mount M12 92mm - - 35mm - - Natural Rubber - Zinc Plated Steel 315daN 3.5mm -
RS庫存編號 257-8612
製造零件編號1508VE10-45
BrandFIBET
HK$15.908
/個 (每包:4個)
單位
Male Buffer Foot M4 15mm - 8mm 18mm Cylindrical - Natural Rubber - Zinc Plated Steel 18.9kg 1.6mm -