Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 397 項產品
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS庫存編號 367-8779
製造零件編號533706
HK$159.68
單位
Female Buffer Foot M6 34mm - - 40mm Cylindrical 50daN - - - - 12mm -20°C
RS庫存編號 136-7657
製造零件編號02540001010
HK$1.25
/個 (每包:100個)
單位
- - 12mm - 5mm 10mm - - Polychloroprene Rubber - - - - -30°C
RS庫存編號 120-6041
製造零件編號SJ5076
Brand3M
HK$73.38
毎包:56 個
Bag(s)
Feet - 8mm - - 2.8mm Cylindrical - Natural Rubber - - - - -34°C
RS庫存編號 306-2461
製造零件編號9770
HK$56.40
毎包:4 個
Bag(s)
- - 38mm - - 11mm Cylindrical - Rubber - - - - -
RS庫存編號 257-8763
製造零件編號3017DE08-60
BrandFIBET
HK$28.543
/個 (每包:4個)
單位
Female Buffer Foot M8 30mm - 17mm 17mm Cylindrical - Natural Rubber - Zinc Plated Steel 98.6kg 3.4mm -
RS庫存編號 111-5977
製造零件編號10-00103-01
BrandTrelleborg
HK$232.433
/個 (每包:4個)
單位
Anti-Vibration Mount M10 - - - 45mm Circular 220kg - - - - - -
RS庫存編號 257-8713
製造零件編號5030VE25-60
BrandFIBET
HK$48.763
/個 (每包:4個)
單位
Male Buffer Foot M10 50mm - 30mm 55mm Cylindrical - Natural Rubber - Zinc Plated Steel 291kg 6mm -
RS庫存編號 192-2658
製造零件編號SJ 5514 BLACK
Brand3M
HK$34.61
毎包:4 個
Bag(s)
Feet - - - - 13.2mm Tapered Square - Natural Rubber - - - - -34°C
RS庫存編號 367-8678
製造零件編號533715
HK$518.00
單位
Female Buffer Foot M12 118mm - - 40mm Cylindrical 500daN - - - - 12mm -20°C
RS庫存編號 367-8785
製造零件編號533705
HK$154.21
單位
Female Buffer Foot M6 34mm - - 40mm Cylindrical 30daN - - - - 12mm -20°C
RS庫存編號 126-3867
BrandRS PRO
HK$153.89
毎包:8 個
Bag(s)
Anti-Vibration Mount - 15mm - 15mm 15mm Circular - Natural Rubber 50 Shore A Stainless Steel - - -
RS庫存編號 720-3382
製造零件編號CCFQ1045016-60
BrandFIBET
HK$159.47
單位
Bell Mount M16 104mm - - 49mm Rectangular - Natural Rubber - Zinc Plated Steel 190daN 5mm -
RS庫存編號 171-2648
BrandRS PRO
HK$333.25
單位
Anti-Vibration Mount - 168mm - 38mm 43mm Rectangular 700 Natural Rubber 60 Shore A Zinc Plated Steel 700 3mm -
RS庫存編號 111-5981
製造零件編號10-00091-01
BrandTrelleborg
HK$202.06
/個 (每包:4個)
單位
Anti-Vibration Mount M12 94mm - - 35mm Circular 280kg Rubber - - - - -
RS庫存編號 367-8690
製造零件編號533713
HK$365.77
單位
Female Buffer Foot M12 118mm - - 40mm Cylindrical 325daN - - - - 12mm -20°C
RS庫存編號 126-3917
BrandRS PRO
HK$129.74
毎包:8 個
Bag(s)
Anti-Vibration Mount M6 25mm - 15mm 15mm Cylindrical 47.3 - 60 Shore A Stainless Steel 47.3 1mm -
RS庫存編號 126-3901
BrandRS PRO
HK$384.60
單位
Machinery Foot Mount M16 105mm - 38mm 148mm Cylindrical 250-500 Natural Rubber 65 Shore A Zinc Plated Steel 250-500 1.5mm -
RS庫存編號 720-3385
製造零件編號CCFQ804012-70
BrandFIBET
HK$209.11
單位
Bell Mount M12 80mm - - 38mm Rectangular - Natural Rubber - Zinc Plated Steel 96daN 4mm -
RS庫存編號 171-2652
BrandRS PRO
HK$102.60
毎包:4 個
Bag(s)
Anti-Vibration Mount M6 20.7mm - 19mm 19mm Hexagonal 10 Natural Rubber 50 Shore A Zinc Plated Steel 10 1.2mm -
RS庫存編號 126-3898
BrandRS PRO
HK$163.67
單位
Machinery Foot Mount M10 60mm - 25mm 108mm Cylindrical 50-120 Natural Rubber 65 Shore A Zinc Plated Steel 50-120 1.5mm -