Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 336 項產品
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS庫存編號 126-3887
BrandRS PRO
HK$287.03
單位
Vibration Mount M12 120mm - 35.3mm 35mm Round 118 Natural Rubber 60 Shore A Zinc Plated Steel 118 4mm -
RS庫存編號 126-3862
BrandRS PRO
HK$150.71
毎包:4 個
Bag(s)
Anti-Vibration Mount - 20mm - 30mm 30mm Circular - Natural Rubber 50 Shore A Stainless Steel - - -
RS庫存編號 126-3856
BrandRS PRO
HK$118.54
毎包:2 個
Bag(s)
Anti-Vibration Mount - 40mm - 30mm 30mm Circular - Natural Rubber 50 Shore A Zinc Plated Steel - - -
RS庫存編號 111-6029
製造零件編號10-00414-01
BrandTrelleborg
HK$269.24
/個 (每包:4個)
單位
Anti-Vibration Mount - 84mm - - 74mm - 500kg Rubber - - - - -
RS庫存編號 126-3895
BrandRS PRO
HK$164.74
單位
Marine Mount M12 120mm - 40mm 40mm Round 65 Natural Rubber 55 Shore A Zinc Plated Steel 65 4mm -
RS庫存編號 255-3124
製造零件編號53364160
HK$90.72
單位
Female Buffer Foot M6 19mm - - 20mm Round 10daN Rubber - - - 2.5mm -10°C
RS庫存編號 236-492
製造零件編號SJ5008
Brand3M
HK$62.64
毎包:80 個
Bag(s)
Feet - - - - 3.1mm Tapered Square - Natural Rubber - - - - -34°C
RS庫存編號 367-8763
製造零件編號533707
HK$229.26
單位
Female Buffer Foot M8 50mm - 25mm 40mm Cylindrical 70daN - - - 70daN 12mm -20°C
RS庫存編號 162-3229
BrandRS PRO
HK$92.78
單位
Marine Mount M12 120mm - - 40mm Rectangular 65 Natural Rubber 55 ShA NR Zinc Plated Steel 65 - -
RS庫存編號 720-3506
製造零件編號CFBMS1505416M
BrandFIBET
HK$389.19
單位
Bell Mount M16 150mm - - 54mm - - Natural Rubber - Zinc Plated Steel 800daN 10.2mm -
RS庫存編號 185-4492
BrandRS PRO
HK$131.79
單位
- M10 50mm - - 85mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 127.8kg - -
RS庫存編號 367-8678
製造零件編號533715
HK$518.00
單位
Female Buffer Foot M12 118mm - - 40mm Cylindrical 500daN - - - - 12mm -20°C
全新
RS庫存編號 192-5621
製造零件編號SJ5344T
Brand3M
HK$38.55
單位
Bumper - 19.1mm Bumpon™ 4.1mm 4.1mm Round - - - - - - -34 (Constant) °C, +5 (Application) °C
RS庫存編號 126-3876
BrandRS PRO
HK$727.38
單位
Vibration Mount M16 172mm - 38mm 38mm Round 450 Natural Rubber 60 Shore A Stainless Steel 450 3.5mm -
RS庫存編號 720-3515
製造零件編號CFBMH783010W
BrandFIBET
HK$198.71
單位
Bell Mount M10 78mm - - 30mm - - Natural Rubber - Zinc Plated Steel 108daN 2.3mm -
RS庫存編號 172-0869
BrandRS PRO
HK$130.30
毎包:40 個
Bag(s)
Fast Foot - 20mm - 15mm 21mm Round - - - - - - -
RS庫存編號 367-8808
製造零件編號533703
HK$75.12
單位
Female Buffer Foot M6 14mm - - 40mm Cylindrical 12daN - - - - 12mm -20°C
RS庫存編號 720-3417
製造零件編號SEM-8525/1W
BrandFIBET
HK$106.28
單位
Bell Mount M10 26.5mm - - 25mm - - Natural Rubber - Zinc Plated Steel 26.5daN 7.5mm -
RS庫存編號 126-3559
BrandRS PRO
HK$1,778.60
單位
Machinery Foot Mount M20 210mm - 75mm 100mm Cylindrical 2000-3000 Natural Rubber 75 Shore A Zinc Plated Steel 2000-3000 - -
RS庫存編號 126-3874
BrandRS PRO
HK$692.26
單位
Vibration Mount M16 190mm - 50mm 50mm Round 750 Natural Rubber 60 Shore A Stainless Steel 750 3mm -