Stud Mounts

Stud mounts are fixtures that are crucial in preventing excessive vibrations or shock to machinery and electrical components. They tend to be used as a protective buffer between two parts, such as a DC motor and a mounting frame. Stud mounts are composed of a body made of a pliable material such as silicone, and a screw or thread usually made of steel. They can be installed either in shear or compression designs.

What are stud mounts used for?

Stud mounts reduce wear and increase the lifespan of machinery due to their cushioning effects. They are used in a wide range of applications to provide shock reduction, including in industrial equipment such as grinding machines, and to protect more delicate electrical equipment.

Types of stud mounts

Stud mounts can be male to male, female to male, female to female, or male or female only. The specification relates to whether a screw sticks out of the stud, or whether the stud has a thread inside.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 126 項產品
Results per page
Description Price Type Compression Load Compression Deflection Shearing Load Shearing Deflection Thread Size Material Metalwork Diameter Overall Height Shore Hardness Maximum Operating Temperature Minimum Operating Temperature Series
RS庫存編號 254-7494
製造零件編號521297
BrandPaulstra
HK$38.77
單位
Male to Male 30daN 4.5mm 5daN 3.5mm M6 Natural Rubber Steel 20mm 30mm - +70°C - -
RS庫存編號 360-2873
製造零件編號521201
BrandPaulstra
HK$34.27
單位
Male to Male 12daN 2.5mm 3daN 5mm M6 Natural Rubber Steel 20mm 19mm - +70°C - -
RS庫存編號 295-1691
製造零件編號520035
BrandPaulstra
HK$93.55
單位
Male to Female 250daN 8mm 25daN 7mm M10 Natural Rubber Steel 50mm 35mm - +70°C - -
RS庫存編號 254-7444
製造零件編號521128
BrandPaulstra
HK$22.71
單位
Male to Male 10daN 3mm 2.5daN 2mm M5 Natural Rubber Steel 12.5mm 15mm - +70°C - -
RS庫存編號 295-1512
製造零件編號511310
BrandPaulstra
HK$30.80
單位
Male Only 80daN 6mm - - M8 Natural Rubber Steel 30mm 22mm - +70°C - -
RS庫存編號 254-7539
製造零件編號521342
BrandPaulstra
HK$36.09
單位
Male to Male 50daN 5.5mm 8daN 4.5mm M8 Natural Rubber Steel 25.5mm 25mm - +70°C - -
RS庫存編號 295-1871
製造零件編號521603
BrandPaulstra
HK$116.72
單位
Male to Male 300daN 8mm 30daN 7mm M10 Natural Rubber Steel 60mm 36mm - +70°C - -
RS庫存編號 295-1449
製造零件編號511220
BrandPaulstra
HK$35.00
單位
Male Only 30daN 5mm - - M6 Natural Rubber Steel 20mm 36.5mm - +70°C - -
RS庫存編號 295-1477
製造零件編號511270
BrandPaulstra
HK$22.32
單位
Male Only 60daN 3.5mm - - M8 Natural Rubber Steel 25.5mm 15mm - +70°C - -
RS庫存編號 295-1641
製造零件編號520023
BrandPaulstra
HK$48.04
單位
Male to Female 50daN 7.5mm 8daN 6mm M8 Natural Rubber Steel 25.5mm 30mm - +70°C - -
RS庫存編號 385-1558
製造零件編號511200
BrandPaulstra
HK$33.43
單位
Male Only 40daN 1.5mm - - M6 Natural Rubber Steel 20mm 8.5mm - +70°C - -
RS庫存編號 254-7573
製造零件編號521401
BrandPaulstra
HK$52.02
單位
Male to Male 150daN 6mm 20daN 5.5mm M10 Natural Rubber Steel 40mm 28mm - +70°C - -
RS庫存編號 415-0698
製造零件編號521650
BrandPaulstra
HK$23.50
單位
Male to Male 20daN 1.5mm 2.5daN 1.5mm M4 Natural Rubber Steel 16mm 10mm - +70°C - -
RS庫存編號 385-1621
製造零件編號520036
BrandPaulstra
HK$93.58
單位
Male to Female 190daN 11mm 25daN 9mm M10 Natural Rubber Steel 50mm 45mm - +70°C - -
RS庫存編號 254-7501
製造零件編號521299
BrandPaulstra
HK$30.00
單位
Male to Male 30daN 5.5mm 4.5daN 4.5mm M6 Natural Rubber Steel 20mm 58mm - +70°C - -
RS庫存編號 254-7545
製造零件編號521343
BrandPaulstra
HK$46.11
單位
Male to Male 50daN 7.5mm 8daN 6mm M8 Natural Rubber Steel 25.5mm 70mm - +70°C - -
RS庫存編號 295-1455
製造零件編號511225
BrandPaulstra
HK$27.28
單位
Male Only 30daN 5.5mm - - M6 Natural Rubber Steel 20mm 25mm - +70°C - -
RS庫存編號 415-0733
製造零件編號521653
BrandPaulstra
HK$35.24
單位
Male to Male 50daN 7.5mm 8daN 6mm M6 Natural Rubber Steel 25.5mm 30mm - +70°C - -
RS庫存編號 415-0632
製造零件編號511150
BrandPaulstra
HK$24.02
單位
Male Only 20daN 2mm - - M4 Natural Rubber Steel 16mm 10mm - +70°C - -
RS庫存編號 295-1809
製造零件編號520517
BrandPaulstra
HK$70.81
單位
Female to Female 70daN 7.5mm 11daN 6mm M8 Natural Rubber Steel 30mm 30mm - +70°C - -