Rivets

Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

There are many types of rivets available:

  • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
  • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
  • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
  • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
  • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

Where can be Rivets used?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

  • Building and construction
  • Transportation and infrastructure
  • Woodworking and decorative finishing
  • Fine metalwork
  • Aviation, aerospace, and automotive

Rivet material selection:

  • Aluminium
  • Steel
  • Stainless Steel Rivets
  • Nickel Copper Alloy Rivets
  • Copper Rivets

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 501 項產品
Results per page
Description Price Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
RS庫存編號 351-3408
製造零件編號SSD54SSBS
BrandPOP
HK$144.35
毎包:100 個
Bag(s)
Blind 4mm - 10.2mm 4.2mm Stainless Steel Stainless Steel 3.2mm 6.4mm Silver 6.4mm 3.2mm Plain -
RS庫存編號 351-3442
製造零件編號SSD66SSBS
BrandPOP
HK$283.91
毎包:100 個
Bag(s)
Blind 4.8mm - 14mm 5mm Stainless Steel Stainless Steel 6.4mm 9.5mm Silver 9.5mm 6.4mm Plain -
RS庫存編號 280-874
製造零件編號SR-4080B
BrandRichco
HK$155.23
毎包:200 個
Bag(s)
Snap 4mm - 9mm 4.2mm Nylon None 5.5mm 6.5mm Black - - Plain -
RS庫存編號 351-3228
製造零件編號TAPD410BS
BrandPOP
HK$48.60
毎包:100 個
Bag(s)
Blind 3.2mm - 11.5mm 3.4mm Aluminium Steel 6.4mm 7.9mm Silver 7.9mm 6.4mm Plain -
RS庫存編號 768-9978
製造零件編號PSZFON-0430
BrandPOP
HK$137.05
毎包:100 個
Bag(s)
Tubular 5.9mm M4 10.3mm 6mm Steel None 0.3mm 3mm Silver 3mm 0.3mm Plain -
RS庫存編號 512-3990
製造零件編號EBD406BS
BrandPOP
HK$62.48
毎包:100 個
Bag(s)
Blind 3.2mm - 7.9mm 3.4mm Aluminium Steel 0mm 4.8mm Silver 4.8mm 4.8mm Plain -
RS庫存編號 280-802
製造零件編號SR-3055B
BrandRichco
HK$146.08
毎包:200 個
Bag(s)
Snap 3mm - 6.1mm 3.2mm Nylon None 3mm 4mm Black - - Plain -
RS庫存編號 725-7262
製造零件編號TAPD614BS
BrandPop Rivets
HK$350.24
毎包:500 個
Bag(s)
Blind 4.8mm - 16.5mm 5mm Aluminium Steel 9.5mm 11.1mm Silver 11.1mm 9.5mm Plain -
RS庫存編號 512-4016
製造零件編號EBD508BS
BrandPOP
HK$70.87
毎包:100 個
Bag(s)
Blind 4mm - 10.5mm 4.2mm Aluminium Steel 0mm 6.4mm Silver 6.4mm 6.4mm Plain -
RS庫存編號 351-3240
製造零件編號TAPD512BS
BrandPOP
HK$60.17
毎包:100 個
Bag(s)
Blind 4mm - 14mm 4.2mm Aluminium Steel 7.9mm 9.5mm Silver 9.5mm 7.9mm Plain -
RS庫存編號 351-3650
製造零件編號PAD25M3ABS
BrandPOP
HK$128.34
毎包:100 個
Bag(s)
Blind 2.4mm - 7.3mm 2.6mm Aluminium Aluminium 3.2mm 4.8mm Silver 4.8mm 3.4mm Plain -
RS庫存編號 512-4139
製造零件編號TD612GT
BrandPop Rivets
HK$278.15
毎包:100 個
Bag(s)
Blind 4.8mm - 15.5mm 4.9mm Stainless Steel Stainless Steel 6.4mm 9.5mm Silver 9.5mm 6.4mm Plain -
RS庫存編號 256-0431
BrandRichco
HK$128.71
毎包:200 個
Bag(s)
Snap 4mm - 7.1mm 4.2mm Nylon None 2.5mm 3.5mm Black - - Plain -
RS庫存編號 280-969
製造零件編號SR-4070W
BrandRichco
HK$152.01
毎包:200 個
Bag(s)
Snap 4mm - 9mm 4.2mm Nylon None 4.5mm 5.5mm White - - Plain -
RS庫存編號 280-852
製造零件編號SR4060B
BrandRichco
HK$86.34
毎包:200 個
Bag(s)
Snap 4mm - 7.1mm 4.2mm Nylon None 3.5mm 4.5mm Black - - Plain -
RS庫存編號 512-4050
製造零件編號EBD614BS
BrandPOP
HK$97.75
毎包:100 個
Bag(s)
Blind 4.8mm - 16.5mm 5mm Aluminium Steel 6.4mm 11.1mm Silver 11.1mm 6.4mm Plain -
RS庫存編號 280-789
製造零件編號SR2655B
BrandRichco
HK$133.29
毎包:200 個
Bag(s)
Snap 2.6mm - 6.1mm 2.8mm Nylon None 3.4mm 4.3mm Black - - Plain -
RS庫存編號 351-3672
製造零件編號PAD25M5ABS
BrandPOP
HK$124.15
毎包:100 個
Bag(s)
Blind 2.5mm - 11.4mm 2.6mm Aluminium Aluminium 6.4mm 8mm Silver 8mm 6.4mm Plain -
RS庫存編號 351-3622
製造零件編號TAPD68BSLF14
BrandPOP
HK$112.53
毎包:100 個
Bag(s)
Blind 4.8mm - 11mm 5mm Aluminium Steel 4.8mm 6.4mm Silver 6.4mm 4.8mm Plain -
RS庫存編號 280-975
製造零件編號SR-4080W
BrandRichco
HK$128.92
毎包:200 個
Bag(s)
Snap 4mm - 9mm 4.2mm Nylon None 5.5mm 6.5mm White - - Plain -