Rivets

Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

There are many types of rivets available:

  • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
  • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
  • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
  • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
  • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

Where can be Rivets used?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

  • Building and construction
  • Transportation and infrastructure
  • Woodworking and decorative finishing
  • Fine metalwork
  • Aviation, aerospace, and automotive

Rivet material selection:

  • Aluminium
  • Steel
  • Stainless Steel Rivets
  • Nickel Copper Alloy Rivets
  • Copper Rivets

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
RS庫存編號 725-7262
製造零件編號TAPD614BS
BrandPop Rivets
HK$350.24
毎包:500 個
Bag(s)
Blind 4.8mm - 16.5mm 5mm Aluminium Steel 9.5mm 11.1mm Silver 11.1mm 9.5mm Plain -
RS庫存編號 512-4139
製造零件編號TD612GT
BrandPop Rivets
HK$274.58
毎包:100 個
Bag(s)
Blind 4.8mm - 15.5mm 4.9mm Stainless Steel Stainless Steel 6.4mm 9.5mm Silver 9.5mm 6.4mm Plain -
RS庫存編號 512-4094
製造零件編號TD506GT
BrandPop Rivets
HK$244.72
毎包:100 個
Bag(s)
Blind 4mm - 10.2mm 4.1mm Stainless Steel Stainless Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -
RS庫存編號 725-7222
製造零件編號SSD42SSBS
BrandPop Rivets
HK$478.94
毎包:500 個
Bag(s)
Blind 3.2mm - 6.4mm 3.4mm Stainless Steel Stainless Steel 1.6mm 3.2mm Silver 3.2mm 1.6mm Plain -
RS庫存編號 512-4123
製造零件編號TD608GT
BrandPop Rivets
HK$266.38
毎包:100 個
Bag(s)
Blind 4.8mm - 12.5mm 4.9mm Stainless Steel Stainless Steel 4.8mm 6.4mm Silver 6.4mm 4.8mm Plain -
RS庫存編號 725-7240
製造零件編號SSD66SSBS
BrandPop Rivets
HK$887.82
毎包:500 個
Bag(s)
Blind 4.8mm - 14mm 5mm Stainless Steel Stainless Steel 6.4mm 9.5mm Silver 9.5mm 6.4mm Plain -
RS庫存編號 512-4101
製造零件編號TD604GT
BrandPop Rivets
HK$249.92
毎包:100 個
Bag(s)
Blind 4.8mm - 9.2mm 4.9mm Stainless Steel Stainless Steel 0mm 3.2mm Silver 3.2mm 3.2mm Plain -
RS庫存編號 512-4072
製造零件編號TD404GT
BrandPop Rivets
HK$138.18
毎包:100 個
Bag(s)
Blind 3.2mm - 8mm 3.3mm Stainless Steel Stainless Steel 1.6mm 3.2mm Silver 3.2mm 1.6mm Plain -
RS庫存編號 725-7247
製造零件編號SSD64SSBS
BrandPop Rivets
HK$749.42
毎包:500 個
Bag(s)
Blind 4.8mm - 10.8mm 5mm Stainless Steel Stainless Steel 3.2mm 6.4mm Silver 6.4mm 3.2mm Plain -
RS庫存編號 725-7250
製造零件編號TAPD512BS
BrandPop Rivets
HK$227.00
毎包:500 個
Bag(s)
Blind 4mm - 14mm 4.2mm Aluminium Steel 7.9mm 9.5mm Silver 9.5mm 7.9mm Plain -
RS庫存編號 725-7256
製造零件編號TAPD58BS
BrandPop Rivets
HK$231.36
毎包:500 個
Bag(s)
Blind 4mm - 10.5mm 4.2mm Aluminium Steel 4.8mm 6.4mm Silver 6.4mm 4.8mm Plain -
RS庫存編號 512-4088
製造零件編號TD406GT
BrandPop Rivets
HK$191.80
毎包:100 個
Bag(s)
Blind 3.2mm - 9.7mm 3.3mm Stainless Steel Stainless Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -
RS庫存編號 725-7269
製造零件編號TAPD68BS
BrandPop Rivets
HK$281.15
毎包:500 個
Bag(s)
Blind 4.8mm - 11mm 5mm Aluminium Steel 4.8mm 6.4mm Silver 6.4mm 4.8mm Plain -
RS庫存編號 725-7231
製造零件編號SSD43SSBS
BrandPop Rivets
HK$437.52
毎包:500 個
Bag(s)
Blind 3.2mm - 8mm 3.4mm Stainless Steel Stainless Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -
RS庫存編號 725-7234
製造零件編號SSD54SSBS
BrandPop Rivets
HK$597.08
毎包:500 個
Bag(s)
Blind 4mm - 10.2mm 4.2mm Stainless Steel Stainless Steel 3.2mm 6.4mm Silver 6.4mm 3.2mm Plain -
RS庫存編號 725-7253
製造零件編號TAPD410BS
BrandPop Rivets
HK$188.45
毎包:500 個
Bag(s)
Blind 3.2mm - 11.5mm 3.4mm Aluminium Steel 6.4mm 7.9mm Silver 7.9mm 6.4mm Plain -
RS庫存編號 725-7244
製造零件編號TAPD406BS
BrandPop Rivets
HK$196.57
毎包:500 個
Bag(s)
Blind 3.2mm - 8mm 3.4mm Aluminium Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -
RS庫存編號 512-4117
製造零件編號TD606GT
BrandPop Rivets
HK$263.32
毎包:100 個
Bag(s)
Blind 4.8mm - 10.8mm 4.9mm Stainless Steel Stainless Steel 3.2mm 4.8mm Silver 4.8mm 3.2mm Plain -
RS庫存編號 725-7238
製造零件編號SSD62SSBS
BrandPop Rivets
HK$716.92
毎包:500 個
Bag(s)
Blind 4.8mm - 7.6mm 5mm Stainless Steel Stainless Steel 1.6mm 3.2mm Silver 3.2mm 1.6mm Plain -