Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 190 項產品
Results per page
Description Price Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS庫存編號 881-1328
製造零件編號EA3-B0-24-810-22A-DC
HK$1,038.52
單位
100A 3 - - - E Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems Medium 5000 A @ 125 V dc, 5000 A @ 240 Vac MCCB - 79.7mm 79.7 x 69.85mm 69.9mm
RS庫存編號 881-0919
製造零件編號CA2-B0-26-660-321-C
HK$633.82
單位
60A 2 - - - C General Purpose Long 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-0921
製造零件編號CA2-B0-34-610-121-C
HK$649.48
單位
10A 2 - - - C General Purpose Medium 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-0931
製造零件編號CA2-B0-34-620-121-C
HK$477.91
單位
20A 2 - - - C General Purpose Medium 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-0959
製造零件編號CA2-B0-34-640-121-C
HK$477.91
單位
40A 2 - - - C General Purpose Medium 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-1000
製造零件編號CA3-B0-22-650-221-E
HK$2,078.36
/個 (每包:2個)
單位
50A 3 - - - C General Purpose Short 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 57.9mm 57.91 x 52.37mm 52.4mm
RS庫存編號 881-1356
製造零件編號FA1-B0-14-815-12A-BG
HK$921.33
單位
150A 1 - - - F Battery Disconnect Systems, Higher Amperage Applications, Ideal for Applications Under Extreme Temperatures, Military, Solar Power Systems Short 10000 A @ 277 V ac, 50000 A @ 125 V dc MCCB - 38.3mm 38.29 x 59.13mm 59.1mm
RS庫存編號 881-0962
製造零件編號CA2-B0-34-650-221-C
HK$1,317.60
/個 (每包:2個)
單位
50A 2 - - - C General Purpose Medium 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-0934
製造零件編號CA2-B0-34-615-121-C
HK$477.91
單位
15A 2 - - - C General Purpose Medium 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-1362
製造零件編號FA1-B0-16-815-32A-BG
HK$1,414.44
單位
150A 1 - - - F Battery Disconnect Systems, Higher Amperage Applications, Ideal for Applications Under Extreme Temperatures, Military, Solar Power Systems Long 10000 A @ 277 V ac, 50000 A @ 125 V dc MCCB - 38.3mm 38.29 x 59.13mm 59.1mm
RS庫存編號 881-1221
製造零件編號DA2-B0-22-620-131-D
HK$535.41
單位
20A 2 - - - D Automation Short - MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-1022
製造零件編號CA3-B0-34-620-121-C
HK$1,419.18
單位
20A 3 - - - C General Purpose Medium 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 57.9mm 57.91 x 52.37mm 52.4mm
RS庫存編號 881-1094
製造零件編號CLB-303-11A3N-B-A
HK$43.04
單位
30A 1 - - - CLB Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation Time Delayed 2500 A @ 32 V dc - - 10mm 10 x 11.2mm 11.2mm
RS庫存編號 879-8679
製造零件編號AA2-B0-22-620-1B1-B
HK$974.803
/個 (每包:3個)
單位
20A 2 - - - A Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder Short 5000 A @ 80 V dc - 16mm - - -
RS庫存編號 881-4888
製造零件編號BA2-B0-34-610-121-D
HK$374.63
單位
10A 2 - - - B Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies Medium 5000 A @ 120/240 V ac, 5000 A @ 80 V dc MCCB 16mm - - -
RS庫存編號 881-1003
製造零件編號CA3-B0-22-670-32A-C
HK$2,893.52
單位
70A 3 - - - C General Purpose Short 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 57.9mm 57.91 x 52.37mm 52.4mm
RS庫存編號 881-0969
製造零件編號CA2-B0-36-450-121-D
HK$1,317.60
/個 (每包:2個)
單位
5A 2 - - - C General Purpose Long 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 38.6mm 38.61 x 52.37mm 52.4mm
RS庫存編號 881-1025
製造零件編號CA3-B0-34-630-121-C
HK$797.34
單位
30A 3 - - - C General Purpose Medium 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 57.9mm 57.91 x 52.37mm 52.4mm
RS庫存編號 881-1145
製造零件編號CMB-073-11C3N-B-A
HK$16.60
/個 (每包:10個)
單位
7A 1 - - - CMB Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation Time Delayed 2500 A @ 32 V dc - - 10mm 10 x 11.2mm 11.2mm
RS庫存編號 881-0870
製造零件編號CA1-B0-36-690-321-L
HK$787.453
/個 (每包:3個)
單位
90A 1 - - - C General Purpose Long 5000 A @ 125/250 V dc, 10000 A @ 277 V ac MCCB - 19.3mm 19.3 x 52.37mm 52.4mm