Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series
RS庫存編號 908-8863
製造零件編號GGBL6012CS
HK$150.608
/個 (每包:5個)
單位
400W - 2 1 Lisse
RS庫存編號 908-8879
製造零件編號GGBL6042CS
HK$378.10
/個 (每包:5個)
單位
250W - 2 4 Lisse
RS庫存編號 908-8866
製造零件編號GGBL6022CS
HK$222.838
/個 (每包:5個)
單位
250W - 2 2 Lisse
RS庫存編號 908-8860
製造零件編號GGBL6032CS
HK$294.516
/個 (每包:5個)
單位
250W - 2 3 Lisse
RS庫存編號 908-8876
製造零件編號GGBL6022LS
HK$503.822
/個 (每包:5個)
單位
100W - 2 2 Lisse