Industrial Sockets

What are Industrial sockets?
Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVC
How do they work?
Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.
Features and benefits:
• Enclosed units are resistant to water, chemicals and physical damage
• Flaps over sockets protect from water, dust and other contaminants
• Fusing behind transparent covers (models vary)
• Multi-socket models available to suit various power needs
• Self-extinguishing materials in some models
Where might I use one?
• Industrial applications such as factories or warehouses
• Restaurants where wash downs are required during cleaning procedures
• Your own home (garage, garden area)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 92 項產品
Results per page
Description Price Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS庫存編號 340-0245
製造零件編號56SO313LEGY
HK$854.32
單位
250V 13A 3 1 - - Surface Mount IP66 Grey - 43.61mm 96.06mm 95.1mm 96.06 x 43.61 x 95.1mm
RS庫存編號 111-5512
製造零件編號7247RS
BrandMENNEKES
HK$4,792.12
單位
400V 16A 5 1 1 Yes Wall Mount IP67 Red, White Yes 398mm 134mm 163mm 134 x 398 x 163mm
RS庫存編號 340-0267
製造零件編號56SO3166LEGY
HK$746.15
單位
250V 16A 2+E - - - Surface Mount IP66 Grey - - 100mm - -
RS庫存編號 111-5510
製造零件編號7245RS
BrandMENNEKES
HK$4,098.85
單位
230V 16A 3 1 1 Yes Wall Mount IP67 Blue, White Yes 391mm 134mm 160mm 134 x 391 x 160mm
RS庫存編號 490-526
製造零件編號1421
BrandMENNEKES
HK$298.16
單位
- - - - - - - - - - - - - -
RS庫存編號 111-5515
製造零件編號7249
BrandMENNEKES
HK$5,262.45
單位
400V 32A 5 1 1 Yes Wall Mount IP67 Red, White Yes 411mm 134mm 168mm 134 x 411 x 168mm
RS庫存編號 111-5517
製造零件編號7251
BrandMENNEKES
HK$8,045.13
單位
400V 63A 5 1 1 Yes Wall Mount IP67 Red, White Yes 505mm 180mm 202mm 180 x 505 x 202mm
RS庫存編號 111-5532
製造零件編號930002
BrandMENNEKES
HK$4,105.15
單位
400V 16A 5 4 4 - Wall Mount IP44 Blue, Red Yes 390mm 225mm 209mm 225 x 390 x 209mm
RS庫存編號 410-123
製造零件編號671.1627
BrandScame
HK$896.27
單位
346 → 415V 16A 3+N+E 2 - - Surface Mount IP44 Red - 150mm 256mm 159mm 256 x 150 x 159mm
RS庫存編號 464-1403
製造零件編號101
BrandMENNEKES
HK$217.47
單位
- - - - - - - - - - - - - -
RS庫存編號 111-5516
製造零件編號7250
BrandMENNEKES
HK$7,339.24
單位
400V 63A 4 1 1 Yes Wall Mount IP67 Red, White Yes 505mm 180mm 202mm 180 x 505 x 202mm
RS庫存編號 410-353
製造零件編號428.327
BrandScame
HK$323.42
單位
346 → 415V - 3P+N+E - - - - - - - 101mm 101mm 69mm 101 x 101 x 69mm
RS庫存編號 465-536
製造零件編號136A
BrandMENNEKES
HK$856.96
單位
- - - - - - - - - - - - - -
RS庫存編號 111-5511
製造零件編號7246
BrandMENNEKES
HK$4,531.79
單位
400V 16A 4 1 1 Yes Wall Mount IP67 Red, White Yes 395mm 134mm 162mm 134 x 395 x 162mm
RS庫存編號 190-3073
製造零件編號0 522 24
BrandLegrand
HK$193.64
單位
- - 3P+N+E - - - - - - - - - - -
RS庫存編號 464-1380
製造零件編號100
BrandMENNEKES
HK$239.06
單位
- - - - - - - - - - - - - -
RS庫存編號 410-321
製造零件編號428.326
BrandScame
HK$249.85
單位
200 → 250V - - - - - - - - - - - - -
RS庫存編號 187-1550
製造零件編號1825
BrandMENNEKES
HK$278.71
單位
- - - - - - - - - - - - - -
RS庫存編號 410-359
製造零件編號428.166
BrandScame
HK$195.19
單位
200 → 250V - - - - - - - - - - - - -
RS庫存編號 464-1425
製造零件編號111
BrandMENNEKES
HK$293.14
單位
- - - - - - - - - - - - - -