Junction Boxes

What are junction boxes used for?

Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.

How do junction boxes work?

A junction box upon inspection offers points of entry for lighting and electrical cable, so its very important to have the correct junction box for the application. These points of entry consist of a knockout, integrated thread or self-sealing membranes.

Internally there are mounting points for screws in each corner, use the correct masonry plugs, anchors and fixings for the surface you are mounting to. Once the junction box has been mounted and all cables prepared, wire connections can be made using the correct cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

What materials are they made from?

Junction boxes are made from various materials such as; ABS, Aluminium, Carbon Steel, Duro-plastic, Galvanised Steel, Glass Fibre Reinforced PET, GRP, Mild Steel, Nickel-Plated Steel, Plastic, Polyamide, Polybutylene Terephthalate, Polycarbonate, Polyester, Polypropylene, Polystyrene, PVC, Stainless Steel, Steel and Thermoplastic.

Where would you find junction boxes?

  • Lighting installation
  • Housing and wiring connections

Types of Junction boxes

Typical types of junction boxes include;

  • One-gang
  • Two-gang
  • Metal pancake
  • Four-square

What IP ratings are available?

IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Length Width Height Material Dimensions L x W x H IP Rating Number of Terminals Number of Ways Colour Hazardous Area Certification Cable Entry Current Rating Diameter Series
RS庫存編號 906-0436
製造零件編號TMC-4PG
HK$125.57
單位
60mm 40mm 24mm Plastic 60 x 40 x 24mm IP65 4 2 Grey - M3 15A - -
RS庫存編號 906-0430
製造零件編號TMC-6PG
HK$145.56
單位
70mm 50mm 24mm Plastic 70 x 50 x 24mm IP65 6 2 Grey - M3 15A - -
RS庫存編號 132-5378
製造零件編號TMC-3PB
HK$112.75
單位
85mm 33mm 24mm Polybutylene Terephthalate 85 x 33 x 24mm IP65 3 2 Black - Knock Out 15A - -
RS庫存編號 906-0424
製造零件編號TMC-3PG
HK$116.57
單位
65mm 33mm 24mm Plastic 65 x 33 x 24mm IP65 3 2 Grey - M3 15A - -
RS庫存編號 132-5379
製造零件編號TMC-6PB
HK$137.37
單位
90mm 50mm 24mm Polybutylene Terephthalate 90 x 50 x 24mm IP65 6 2 Black - Knock Out 15A - -